Honeywell AML24EBA3BC04

Rocker Switch, DPDT, Latched, 0.1A, 125VDC, Solder Terminal, Rocker Actuator, Through Hole-straight
$ 86.013
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AML24EBA3BC04.

Sager Electronics

Datasheet75 pages6 years ago
Datasheet2 pages28 years ago
Datasheet75 pages6 years ago

JRH Electronics

Master Electronics

Agility

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2014-07-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellAML24EBA2BC01
Switch Rocker ON None ON DPDT Quick Connect/Solder Rocker
HoneywellAML24GBA2DA05
Switch Rocker (ON) OFF (ON) DPDT Quick Connect/Solder Rocker
HoneywellAML24EBA2DA04
Switch Rocker ON OFF ON DPDT Quick Connect/Solder Rocker
C&K Components7201J1CBE2
Switch Rocker ON None ON DPDT PC Pins Rocker 20VAC 20VDC 0.4VA Medical Bulk
C&K ComponentsT201J1ABE2
Rocker Switch, Dpdt, On-On, Latched, 0.02A, 20Vdc, 6 Pcb Hole Cnt, Solder Terminal, Wide Rocker
C&K Components7201J2V4BE1
Switch Rocker ON None ON DPDT PC Pins Lever 20VAC 20VDC 0.4VA Medical Bulk

Descriptions

Descriptions of Honeywell AML24EBA3BC04 provided by its distributors.

Rocker Switch, DPDT, Latched, 0.1A, 125VDC, Solder Terminal, Rocker Actuator, Through Hole-straight
ROCKER SWITCH, DPDT, 3 POSITION, NON-LIGHTED, RECTANGULAR
Switch Rocker ON OFF ON DPDT PC Pins/Push-On Rocker
AML24 Series Rocker Switch, DPDT, 3 position, Gold Contacts, 0.025 in x 0.025 in (Printed Circuit or Push-on), Non-Lighted, Rectangle, Snap-in Panel Electronic control rectangular rocker switch housings. Available with one or two lamps or nonlighted displays. Housings have black paddles and bezels. Terminals are 0.110 in by 0.020 in, or 0.025 in by 0.025 in with silver or gold contacts. Switches have two or three position operating action, with one circuit on and one circuit off in extreme operating position. Rocker operators ordered separately.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO