Honeywell AML24EBA2CA01

Switch Rocker ON None ON DPDT Quick Connect/Solder Rocker
$ 103.24
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AML24EBA2CA01.

Sager Electronics

Datasheet75 pages6 years ago
Datasheet75 pages6 years ago
Datasheet2 pages28 years ago

IHS

Electro Sonic

JRH Electronics

Agility

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2003-12-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesJWMW22RAA
Rocker Switch, DPDT, On-on, Quick Connect Terminal, Rocker Actuator, Panel Mount
NKK SwitchesJWM22RAA
Switch Rocker ON None ON DPDT Quick Connect/Solder Lug Curved Rocker 10A 250VAC 25000Cycles
HoneywellAML24GBA2CA04
Switch Rocker ON OFF ON DPDT Quick Connect/Solder Rocker
HoneywellAML24FBE2CA05
Switch Rocker (ON) OFF (ON) DPDT Quick Connect/Solder Rocker
HoneywellAML24GBE2CA05
Switch Rocker (ON) OFF (ON) DPDT Quick Connect/Solder Rocker
NKK SwitchesSW3006A
Rocker Switch, DPDT, On-on, Latched, 20A, 30VDC, Solder Terminal, Rocker Actuator, Panel Mount

Descriptions

Descriptions of Honeywell AML24EBA2CA01 provided by its distributors.

Switch Rocker ON None ON DPDT Quick Connect/Solder Rocker
Rocker Switch, DPDT, Momentary, 2A, 24VDC, Solder/quick Connect Terminal, Rocker Actuator, Panel Mount
Unsealed Oi-Pb Switch : Rohs Compliant: Yes |Honeywell AML24EBA2CA01
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Pushbuttons and Manual Switches
Rocker Switches DPDT 2POS SLVR CONT
DPDT 24V 125V Rocker Switches ROHS
W/O LAMP SOLDER OR QC TERM 100MA 125VACDC 2POS MAINT NONE MAINT SILVER CONTACTS NONILLUMINATED SW ONLY
AML24 Series Rocker Switch, DPDT, 2 position, Silver Contacts, 0.110 in x 0.020 in (Solder or Quick-Connect), Non-Lighted, Rectangle, Snap-in Panel Electronic control rectangular rocker switch housings. Available with one or two lamps or nonlighted displays. Housings have black paddles and bezels. Terminals are 0.110 in by 0.020 in, or 0.025 in by 0.025 in with silver or gold contacts. Switches have two or three position operating action, with one circuit on and one circuit off in extreme operating position. Rocker operators ordered separately.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO