Honeywell AML24EBA2AC05

Switch, Rocker; DPDT; On-Off-On; Silver; Double Pole; rectangular; Snap-In
$ 79.775
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AML24EBA2AC05.

Sager Electronics

Datasheet75 pages6 years ago
Datasheet75 pages6 years ago

IHS

element14 APAC

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-0.58%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

HoneywellAML24GBA2CA04
Switch Rocker ON OFF ON DPDT Quick Connect/Solder Rocker
HoneywellAML24FBA2CA01
Switch Rocker ON None ON DPDT Quick Connect/Solder Rocker
HoneywellAML24FBE2CA05
Switch Rocker (ON) OFF (ON) DPDT Quick Connect/Solder Rocker
TE ConnectivityA201J1AQ204
Switch Rocker ON None ON DPDT PC Pins Small Rocker 5A 120VAC 28VDC

Descriptions

Descriptions of Honeywell AML24EBA2AC05 provided by its distributors.

Switch, Rocker; DPDT; On-Off-On; Silver; Double Pole; rectangular; Snap-In
Switch Rocker (ON) OFF (ON) DPDT Quick Connect/Solder Rocker
Rocker Switch, DPDT, Momentary, 2A, 24VDC, Solder/quick Connect Terminal, Rocker Actuator, Panel Mount
SWITCH, DPDT, MOM-OFF-MOM; Contact Configuration:DPDT; Switch Function Type:(On)-On-(On); Max Contact Current:3A; Contact Voltage AC:250V; Contact Voltage DC:24V; Max Contact Current AC:3A; Max Contact Current DC:2A; Max Contact Voltage AC:250V; Max Contact Voltage DC:24V; Series:AML24; Terminal Type:Quick Connect / Solder
Rocker Switch; Switch Operation:(On)-Off-(On); Circuitry:DPDT; Switch Terminals:Solder Lug/Quick Connect; Contact Material:Silver; Leaded Process Compatible:Yes; Mounting Type:Panel; Switch Features:Rocker Actuator; Features: ;RoHS Compliant: Yes
AML24 Series Rocker Switch, DPDT, 3 position, Silver Contacts, 0.110 in x 0.020 in (Solder or Quick-Connect), Non-Lighted, Rectangle, Snap-in Panel Electronic control rectangular rocker switch housings. Available with one or two lamps or nonlighted displays. Housings have black paddles and bezels. Terminals are 0.110 in by 0.020 in, or 0.025 in by 0.025 in with silver or gold contacts. Switches have two or three position operating action, with one circuit on and one circuit off in extreme operating position. Rocker operators ordered separately.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO