Honeywell AML23GBE2AA06

Toggle Switch, SPDT, Alternate, 2A, 24VDC, Solder/quick Connect Terminal, Paddle Type Actuator, Panel Mount
$ 190.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AML23GBE2AA06.

Sager Electronics

Datasheet75 pages6 years ago
Datasheet75 pages6 years ago
Datasheet2 pages28 years ago

IHS

Master Electronics

RS (Formerly Allied Electronics)

Agility

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C&K ComponentsT102SHZQE
Switch Toggle OFF None ON SPST Round Toggle Solder Lug 2A 120VAC 28VDC Panel Mount with Threads
C&K ComponentsT105SCFZQE
Switch Toggle Mom OFF Mom SPDT Round Toggle Solder Lug 2A 120VAC 28VDC Panel Mount with Threads
C&K ComponentsT103SHZQE
Switch Toggle ON OFF ON SPDT Round Toggle Solder Lug 2A 120VAC 28VDC Panel Mount with Threads
24V 125V Single Pole Double Throw (SPDT) Direct Insert Toggle Switches ROHS
HoneywellAML23EBA2AA05
24V 125V Single Pole Double Throw (SPDT) Direct Insert Toggle Switches ROHS
Switch Rocker (ON) None ON SPDT Quick Connect/Solder Paddle

Descriptions

Descriptions of Honeywell AML23GBE2AA06 provided by its distributors.

Toggle Switch, SPDT, Alternate, 2A, 24VDC, Solder/quick Connect Terminal, Paddle Type Actuator, Panel Mount
Unsealed Oi-Pb Switch : Rohs Compliant: Yes |Honeywell AML23GBE2AA06
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Pushbuttons and Manual Switches
Rocker Switches Unsld OI/ADVMAN LINE
AML23 Series Paddle Switch, SPDT, 3 position, Silver Contacts, 0.110 in x 0.020 in (Solder or Quick-Connect), 2 Lamp Circuits, Rectangle, Paddle, Snap-in Panel Electronic control rectangular paddle switch housings. Available with one or two lamps or nonlighted displays. Housings have black paddles and bezels. Terminals are 0.110 by 0.020, or 0.025 by 0.025 with silver or gold contacts. Switches have two or three position operating action. Covers ordered separately.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO