Honeywell AML23EBA3CC04

Toggle Switch, 4Pdt, Latched, 2A, 24Vdc, Solder Terminal, Paddle Type Actuator, Through
$ 67.11
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AML23EBA3CC04.

Sager Electronics

Datasheet75 pages6 years ago
Datasheet75 pages6 years ago
Datasheet2 pages28 years ago

JRH Electronics

Master Electronics

Agility

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2014-07-11
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2021-02-28
LTD Date2021-02-28

Related Parts

C&K Components7411SYCQE
Switch Toggle ON ON ON 4PDT Round Toggle PC Pins 5A 250VAC 28VDC PC Mount with Threads
C&K Components7401MD9CGE
Switch Toggle ON None ON 4PDT Round Toggle PC Pins 5A 250VAC 28VDC 0.4VA PC Mount
C&K Components7401K2AV2QE
Switch Toggle ON None ON 4PDT Locking Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket and Threads

Descriptions

Descriptions of Honeywell AML23EBA3CC04 provided by its distributors.

Toggle Switch, 4Pdt, Latched, 2A, 24Vdc, Solder Terminal, Paddle Type Actuator, Through
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Pushbuttons and Manual Switches
Switch Paddle; 3A/125V AC; 2A/24V DC; 4PDT
Switch Rocker ON OFF ON 4PDT PC Pins/Push-On Paddle
AML23 Series Paddle Switch, 4PDT, 3 position, Silver Contacts, 0.025 in x 0.025 in (Printed Circuit or Push-on), Non-Lighted, Rectangle, Paddle, Snap-in Panel Electronic control rectangular paddle switch housings. Available with one or two lamps or nonlighted displays. Housings have black paddles and bezels. Terminals are 0.110 by 0.020, or 0.025 by 0.025 with silver or gold contacts. Switches have two or three position operating action. Covers ordered separately.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO