Honeywell AML23EBA2AA04

Toggle Switch, SPDT, Latched, 2A, 24VDC, Solder/quick Connect Terminal, Paddle Type Actuator, Panel Mount
$ 60.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AML23EBA2AA04.

Sager Electronics

Datasheet75 pages6 years ago
Datasheet75 pages6 years ago
Datasheet2 pages28 years ago

IHS

Master Electronics

Agility

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2014-07-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C&K ComponentsT102SHZQE
Switch Toggle OFF None ON SPST Round Toggle Solder Lug 2A 120VAC 28VDC Panel Mount with Threads
C&K ComponentsT105SCFZQE
Switch Toggle Mom OFF Mom SPDT Round Toggle Solder Lug 2A 120VAC 28VDC Panel Mount with Threads
C&K ComponentsT103SHZQE
Switch Toggle ON OFF ON SPDT Round Toggle Solder Lug 2A 120VAC 28VDC Panel Mount with Threads
HoneywellAML23FBA2AA04
Toggle Switch, Spdt, Latched, 2A, 24Vdc, Solder/Quick Connect Terminal, Paddle Type Actuator, Panel
Switch Rocker (ON) OFF (ON) SPDT Quick Connect/Solder Paddle
TE ConnectivityA103P3YZQ04
Switch, Toggle; PC Mount; 2 A; 250 VAC; SPDT; 1000 Megohms @ 500 VDC; Wire Lug

Descriptions

Descriptions of Honeywell AML23EBA2AA04 provided by its distributors.

Toggle Switch, SPDT, Latched, 2A, 24VDC, Solder/quick Connect Terminal, Paddle Type Actuator, Panel Mount
Switch Paddle; 3A/125V AC; 2A/24V DC; SPDT
Switch Rocker ON OFF ON SPDT Quick Connect/Solder Paddle
AML23 Series Paddle Switch, SPDT, 3 position, Silver Contacts, 0.110 in x 0.020 in (Solder or Quick-Connect), Non-Lighted, Rectangle, Paddle, Snap-in Panel Electronic control rectangular paddle switch housings. Available with one or two lamps or nonlighted displays. Housings have black paddles and bezels. Terminals are 0.110 by 0.020, or 0.025 by 0.025 with silver or gold contacts. Switches have two or three position operating action. Covers ordered separately.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO