Honeywell AML22CBM2AC

Switch, Pushbutton, Square, Lighted, 1 LED, DPDT, Momentary, 24V, Yellow LED
$ 142.51
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AML22CBM2AC.

Sager Electronics

Datasheet75 pages6 years ago
Datasheet75 pages6 years ago

JRH Electronics

Arrow Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-2.77%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2014-07-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesMB2061SS1W01-CA
Pushbutton Switch DPDT On-On (momentary) 250VAC 6A/125Vac 3A/250Vac 3A/30Vdc
NKK SwitchesMB2061SS1W01-BA
MB2000 DPDT On-(On) Process Series Miniature Pushbutton Switch with Black Cap
NKK SwitchesMB2085SS1W01-BA
Pushbutton Switch, DPDT, On-on, Alternate, Solder Terminal, Panel Mount

Descriptions

Descriptions of Honeywell AML22CBM2AC provided by its distributors.

Switch, Pushbutton, Square, Lighted, 1 LED, DPDT, Momentary, 24V, Yellow LED
Switch Push Button N.O./N.C. DPDT Square Button Momentary Contact Panel Mount Quick Connect/Solder
SWITCH, ILLUMINATED, DPDT, MOM; Contact Configuration:DPDT; Switch Function Type:(On); Contact Voltage AC:250V; Contact Voltage DC:24V; Terminal Type:Quick Connect / Solder; Actuator / Cap Colour:Yellow; Max Contact Current AC:3A; Max Contact Current DC:2A; Max Contact Voltage AC:250V; Max Contact Voltage DC:24V; Series:AML22
Pushbutton Switch; Switch Operation:(On); Circuitry:DPDT; Switch Terminals:Solder Lug/Quick Connect; Actuator Style:Square; Color:Yellow; Contact Current Max:3A; Illumination:Non-Illuminated; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
AML22 Series, Electronic Control Pushbutton, Square, Standard Bezel, Lighted, 1 LED, DPDT, Momentary Action, Snap in panel mount Notice Button caps for MICRO SWITCH AML Pushbuttons are sold separately. Please see the links at the left for information on the buttons caps and other AML accessories.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO