Honeywell AML22CBJ2AA

Pushbutton Switch, SPDT, Momentary, 2A, 24VDC, Quick Connect/solder Terminal, Panel Mount
$ 67.789
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AML22CBJ2AA.

Sager Electronics

Datasheet75 pages6 years ago
Datasheet75 pages6 years ago

IHS

element14

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2014-07-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pushbutton Switch, SPDT, Alternate, 2A, 30VDC, Solder Terminal, Panel Mount
Pushbutton Switch, SPDT, Momentary, 2A, 30VDC, Solder Terminal, Panel Mount
-,- DPST-NO/NC -22.00 1000000Cycles 48V 50000Cycles 2A(DC) SPDT , 24.8mm*37.6mm
Pushbutton Switch, SPDT, Momentary, 2A, 30VDC, Solder Terminal, Panel Mount
ANTI-VANDAL SWITCH, DPST-NO/NC, OFF-(ON), ON-(OFF), 2A, 48V DC, SOLDER, IP65
Pushbutton Switch, DPST, Momentary, 2A, 48VDC, Solder Terminal, Panel Mount

Descriptions

Descriptions of Honeywell AML22CBJ2AA provided by its distributors.

Pushbutton Switch, SPDT, Momentary, 2A, 24VDC, Quick Connect/solder Terminal, Panel Mount
Switch Lighted Pushbutton; 250V AC; 2A/24VDC; SPDT
Pushbutton Switches SPDT 1 LED Square Elec Control Pushbut
Pushbutton Switch; Switch Operation:On-(On); Circuitry:SPDT; Switch Terminals:Solder Lug/Quick Connect; Actuator Style:Square; Color:Yellow; Contact Current Max:3A; Illumination:Non-Illuminated; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
SWITCH, PUSHBUTTON, SPDT, 3A, 250V; Cont; SWITCH, PUSHBUTTON, SPDT, 3A, 250V; Contact Configuration:SPDT; Switch Operation:On-(On); Contact Voltage AC Nom:250V; Contact Voltage DC Nom:24V; Contact Current Max:3A; Actuator Style:Square; Switch Terminals:Quick Connect / Solder
AML22 Series, Electronic Control Pushbutton, Square, Standard Bezel, Lighted, 1 LED, SPDT, Momentary Action, Snap in panel mount Notice Button caps for MICRO SWITCH AML Pushbuttons are sold separately. Please see the links at the left for information on the buttons caps and other AML accessories.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO