Honeywell AML22CBH2AC

Pushbutton Switch, DPDT, Momentary, 2A, 24VDC, Quick Connect/solder Terminal, Panel Mount
$ 111.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AML22CBH2AC.

Sager Electronics

Datasheet75 pages6 years ago
Datasheet75 pages6 years ago

IHS

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesLB26RKW01-5F-JF
LB Series DPDT Rectangular Snap-In Black Pushbutton Switch with Green Cap
NKK SwitchesM2122TCFW01
Switch Toggle ON None ON DPDT Lighted Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesYB26WCKW01-05-FB
SWITCH, P/B, DPDT, SEALED, ON-ON, ROUND,5V INCANDESCENT.,GREEN/WHITE CAP,3A,125VAC, QC
HoneywellAML22CBS3AD
Pushbutton Switch, DPDT, Alternate, 2A, 24VDC, Solder Terminal, Through Hole-straight
C&K ComponentsT201SHZQE
Switch Toggle ON None ON DPDT Round Toggle Solder Lug 3A 120VAC 28VDC Panel Mount with Threads
C&K ComponentsET21MD1AQE
Switch Toggle ON None ON DPDT Round Toggle PC Pins 3A 120VAC 28VDC PC Mount with Bracket

Descriptions

Descriptions of Honeywell AML22CBH2AC provided by its distributors.

Pushbutton Switch, DPDT, Momentary, 2A, 24VDC, Quick Connect/solder Terminal, Panel Mount
PUSHBUTTON SWITCH, AML22 SERIES, SQUARE BEZEL,1 LED, DPDT, MOM, SNAP IN PANEL MOUNT
Switch Lighted Pushbutton; 250V AC; 2A/24VDC; DPDT
SOLDER OR QC TERM WITHOUT RESISTOR FOR LED 3A 125-250VAC OR 2A 24VDC SILVER PLATED CONTACTS
Pb Switch, Dpdt, 3A, 125Vac, Qc/Solder; Product Range:Aml22 Series; Contact Configuration:Dpdt; Switch Operation:Momentary; Pushbutton Actuator Style:Square; Contact Current Ac Max:3A; Contact Voltage Vac:125V; Contact Current Max:3Arohs Compliant: Yes |Honeywell AML22CBH2AC
AML22 Series, Electronic Control Pushbutton, Square, Standard Bezel, Lighted, 1 LED, DPDT, Momentary Action, Snap in panel mount Notice Button caps for MICRO SWITCH AML Pushbuttons are sold separately. Please see the links at the left for information on the buttons caps and other AML accessories.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO