Honeywell AML22CBF2AA

Pushbutton Switch, SPDT, Momentary, 2A, 24VDC, Quick Connect/solder Terminal, Panel Mount
$ 92.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AML22CBF2AA.

Sager Electronics

Datasheet75 pages6 years ago
Datasheet75 pages6 years ago

JRH Electronics

Arrow Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-14.17%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2014-07-11
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NKK SwitchesLP0115CMKW01A
SWITCH, P/B, SPDT, ON-(ON),RND, SNAP-IN MNT, NON-ILLUM, BLK CAP W/WINDOW,3A,125VAC, QC
NKK SwitchesMB2065SB1W01-DA
Pushbutton Switch, SPDT, On-on, Alternate, Solder Terminal, Panel Mount
NKK SwitchesLB15CKW01-5C-JC
Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 30VDC, Solder/quick Connect Terminal, Panel Mount

Descriptions

Descriptions of Honeywell AML22CBF2AA provided by its distributors.

Pushbutton Switch, SPDT, Momentary, 2A, 24VDC, Quick Connect/solder Terminal, Panel Mount
Switch, Pushbutton, Momentary, SQUARE, 1 LED, RED, QC/Solder, SPDT, 24V
Switch Lighted Pushbutton; 250V AC; 2A/24VDC; SPDT
Pushbutton Switch; Switch Operation:Off-(On); Circuitry:SPDT; Switch Terminals:Quick Connect; Actuator / Cap Color:Red; Actuator Style:Square; Contact Current Max:2A; Illumination:Illuminated; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
AML22 Series, Electronic Control Pushbutton, Square, Standard Bezel, Lighted, 1 LED, SPDT, Momentary Action, Snap in panel mount Notice Button caps for MICRO SWITCH AML Pushbuttons are sold separately. Please see the links at the left for information on the buttons caps and other AML accessories.
SWITCH, ILLUMINATED, SPDT, MOM-OFF; Contact Configuration:SPDT; Switch Operation:Off-(On); Contact Voltage AC Nom:250V; Contact Voltage DC Nom:24V; Contact Current Max:3A; Actuator Style:Square; Switch Terminals:Quick Connect / Solder; Actuator / Cap Colour:Red; Illumination Colour:Red; SVHC:No SVHC (15-Dec-2010); Actuation Type:Square; Contact Configuration:SPDT; Contact Current AC Max:3A; Series:AML22

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO