Honeywell AML21MBE2AD

Pushbutton Switch, DPDT, Alternate, 2A, 24VDC, Quick Connect/solder Terminal, Panel Mount
$ 140.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AML21MBE2AD.

Sager Electronics

Datasheet75 pages6 years ago
Datasheet75 pages6 years ago

IHS

Master Electronics

RS (Formerly Allied Electronics)

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesYB26WCKW01-05-FB
SWITCH, P/B, DPDT, SEALED, ON-ON, ROUND,5V INCANDESCENT.,GREEN/WHITE CAP,3A,125VAC, QC
NKK SwitchesYB26CKW01-12-FB
Pushbutton Switch, DPDT, On-on, Latched, 3A, 30VDC, Solder/quick Connect Terminal, Panel Mount
NKK SwitchesMLW3022-28-RB-1A
Switch Rocker ON None ON DPDT Solder Lug Curved Rocker 5A 250VAC 30VDC 30000Cycles
HoneywellAML21GBE2AD
Pushbutton Switch, DPDT, Alternate, 2A, 24VDC, Quick Connect/solder Terminal, Panel Mount
C&K ComponentsT201SHZQE
Switch Toggle ON None ON DPDT Round Toggle Solder Lug 3A 120VAC 28VDC Panel Mount with Threads
C&K ComponentsET21MD1AQE
Switch Toggle ON None ON DPDT Round Toggle PC Pins 3A 120VAC 28VDC PC Mount with Bracket

Descriptions

Descriptions of Honeywell AML21MBE2AD provided by its distributors.

Pushbutton Switch, DPDT, Alternate, 2A, 24VDC, Quick Connect/solder Terminal, Panel Mount
Switch Lighted Pushbutton; 250V AC; 2A/24VDC; DPDT
Pushbutton Switches RECT 2LAMP 28V DPDT ALT.ACTION PB SW
PUSHBUTTON SWITCH, RECT, DPDT, 2 LAMP 28V
PUSH BUTTON, DPDT, 3A, 250V, QUICK CONNECT; Contact Configuration:DPDT; Switch Operation:On-Off; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Contact Current Max:3A; Actuator Style:Rectangular; Actuator / Cap Color:- ;RoHS Compliant: Yes
AML21 Series, Electronic Control Pushbutton, Rectangular, Full Guard Bezel, Lighted, 2 Incandescent Lamp, DPDT, Alternate Action, Snap in panel mount Notice Button caps for MICRO SWITCH AML Pushbuttons are sold separately. Please see the links at the left for information on the buttons caps and other AML accessories.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO