Honeywell AML21KBA2AC-005

Switch Push Button N.O./N.C. DPDT Rectangular Button Momentary Contact Panel Mount Quick Connect/Solder
$ 92.329
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AML21KBA2AC-005.

Electro Sonic

Datasheet16 pages8 years ago

Master Electronics

Sager Electronics

Newark

Related Parts

NKK SwitchesLB25CKW01
SWITCH, PUSHBUTTON, NON-ILLUMINATED, DPDT, 3A, 250V
PUSHBUTTON SWITCH, DPDT, ON-(ON), 3A, 120V AC/28V DC, PC PIN, 700 SERIES
PUSHBUTTON SWITCH, DPDT, ON-(ON), 3A, 120V AC/28V DC, SOLDER, 700 SERIES
NKK SwitchesLB25SKW01
SWITCH, PUSHBUTTON, NON-ILLUMINATED, DPDT, 3A, 250V
NKK SwitchesMB2061SS1W01-CA
Pushbutton Switch, DPDT, On-(on), Momentary, 6 PCB Hole Cnt, Solder Lug Terminal, Panel Mount
PUSHBUTTON SWITCH, 700 SERIES, DPDT, ON-(ON),PLUNGER ACTUATOR,3A,120VAC,28VDC, PC

Descriptions

Descriptions of Honeywell AML21KBA2AC-005 provided by its distributors.

Switch Push Button N.O./N.C. DPDT Rectangular Button Momentary Contact Panel Mount Quick Connect/Solder
ELECT CONTROL PUSHBUTTON SWITCH
Operator Controls,Unsealed Operator Controls,AML
SWITCH, PUSHBUTTON, DPDT, 3A, 250V; Circuitry:DPDT; Switch Operation:On-Off; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:24V; Contact Current Max:3A; Switch Terminals:Solder / Quick Connect; Contact Current AC Max:3A ;RoHS Compliant: Yes

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • AML21KBA2AC005