Honeywell AML21JBA2AC

Pushbutton Switch, DPDT, Momentary, 2A, 24VDC, Quick Connect/solder Terminal, Panel Mount
$ 54.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AML21JBA2AC.

Sager Electronics

Datasheet75 pages6 years ago
Datasheet75 pages6 years ago

JRH Electronics

Master Electronics

element14

Newark

Inventory History

3 month trend:
-3.48%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2014-07-14
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NKK SwitchesLB25CKW01
SWITCH, PUSHBUTTON, NON-ILLUMINATED, DPDT, 3A, 250V
PUSHBUTTON SWITCH, DPDT, ON-(ON), 3A, 120V AC/28V DC, SOLDER, 700 SERIES
NKK SwitchesMB2061SS1W01-CA
Pushbutton Switch DPDT On-On (momentary) 250VAC 6A/125Vac 3A/250Vac 3A/30Vdc
NKK SwitchesLB25SKW01
SWITCH, PUSHBUTTON, NON-ILLUMINATED, DPDT, 3A, 250V
PUSHBUTTON SWITCH, DPDT, ON-(ON), 3A, 120V AC/28V DC, SOLDER, 700 SERIES

Descriptions

Descriptions of Honeywell AML21JBA2AC provided by its distributors.

Pushbutton Switch, DPDT, Momentary, 2A, 24VDC, Quick Connect/solder Terminal, Panel Mount
Switch Lighted Pushbutton; 250V AC; 2A/24VDC; DPDT
PUSHBUTTON SWITCH, SQUARE, FULL GUARD BEZEL, LIGHTED, 1 LAMP, DPDT, MOMENTARY
Pushbutton Switches DPDT MOM ACTION 0.4- 3A @ 0.5-125Vac
SWITCH, PUSHBUTTON, DPDT, 2A, 250V; Contact Configuration:DPDT; Switch Operation:(On); Contact Voltage AC Nom:250V; Contact Voltage DC Nom:24V; Contact Current Max:2A; Actuator Style:Square; Switch Terminals:Quick Connect / Solder
Pushbutton Switch; Switch Operation:(On); Circuitry:DPDT; Switch Terminals:Solder Lug/Quick Connect; Actuator Style:Square; Contact Current Max:2A; Features:1 Lamp Ckt.; Illumination:Non-Illuminated; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
AML21 Series, Electronic Control Pushbutton, Square, Full Guard Bezel, Lighted, 1 Incandescent Lamp, DPDT, Momentary Action, Snap in panel mount Notice Button caps for MICRO SWITCH AML Pushbuttons are sold separately. Please see the links at the left for information on the buttons caps and other AML accessories.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO