Honeywell AML21GBE2AC

Pushbutton Switch, DPDT, Momentary, 2A, 24VDC, Quick Connect/solder Terminal, Panel Mount
$ 84.931
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AML21GBE2AC.

Sager Electronics

Datasheet75 pages6 years ago
Datasheet75 pages6 years ago

IHS

Master Electronics

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2014-07-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Off-On-Off DPST-NO -63.30x13.50 100000Cycles 24V 125V 100000Cycles 1A(AC),300mA(DC)
E-SwitchPV4K2T0S9
ESWCH PV4K2T0S9 Switches > Pushbutton > Anti-Vandal > 19MM Illuminated
Pushbutton Switch, DPST, Off-on-off, Latched, 2A, 48VDC, Solder Terminal, Panel Mount
Pushbutton Switch, SPDT, Momentary, 2A, 48VDC, Solder Terminal, Panel Mount
C&K ComponentsSF2UEE
Pushbutton Switch, DPDT, 0.5A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle

Descriptions

Descriptions of Honeywell AML21GBE2AC provided by its distributors.

Pushbutton Switch, DPDT, Momentary, 2A, 24VDC, Quick Connect/solder Terminal, Panel Mount
Rectangular Button On-Mom DPDT -28.98x19.05 25000Cycles 24V 125V 25000Cycles
WITH TWO8V INCAND LAMPS SOLDER OR QC TERM 3A 125-250VAC OR 2A 24VDC SILVER PLATED CONTACTS
Pushbutton Switches DPDT Momentary Light ed 2 Lamps
; Contact Configuration:DPDT; Switch Operation:Push On-Push Off; Contact Current Max:400mA; Actuator Style:Rectangular; Switch Terminals:Solder / Quick Connect; Actuator / Cap Color:Black; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
AML21 Series, Electronic Control Pushbutton, Rectangular, Standard Bezel, Lighted, 2 Incandescent Lamp, DPDT, Momentary Action, Snap in panel mount Notice Button caps for MICRO SWITCH AML Pushbuttons are sold separately. Please see the links at the left for information on the buttons caps and other AML accessories.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO