Honeywell AML21EBA2AC

Pushbutton Switch, DPDT, Momentary, 2A, 24VDC, Quick Connect/solder Terminal, Panel Mount
$ 54.657
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AML21EBA2AC.

Sager Electronics

Datasheet75 pages6 years ago
Datasheet75 pages6 years ago

IHS

Arrow Electronics

Master Electronics

Newark

Inventory History

3 month trend:
-7.41%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2014-07-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NKK SwitchesMB2061SS1W01-CA
Pushbutton Switch DPDT On-On (momentary) 250VAC 6A/125Vac 3A/250Vac 3A/30Vdc
NKK SwitchesMB2061SS1W01-BA
MB2000 DPDT On-(On) Process Series Miniature Pushbutton Switch with Black Cap
NKK SwitchesMB2085SS1W01-BA
Pushbutton Switch, DPDT, On-on, Alternate, Solder Terminal, Panel Mount
PUSHBUTTON SWITCH, DPDT, ON-(ON), 3A, 120V AC/28V DC, SOLDER, 700 SERIES
PUSHBUTTON SWITCH, DPDT, ON-(ON), 3A, 120V AC/28V DC, SOLDER, 700 SERIES

Descriptions

Descriptions of Honeywell AML21EBA2AC provided by its distributors.

Pushbutton Switch, DPDT, Momentary, 2A, 24VDC, Quick Connect/solder Terminal, Panel Mount
HONEYWELL PUSHBUTTON SWITCH, STANDARD BEZEL, RECTANGULAR, DPDT, SNAP IN PANEL MOUNT
Rectangular Button On-Mom DPDT -28.98x19.05 1000000Cycles 24V 125V 1000000Cycles 3A
Pushbutton Switches Momentary Action REC TANGULAR DPDT
Pushbutton Switch; Switch Operation:(On); Circuitry:DPDT; Switch Terminals:Solder Lug/Quick Connect; Actuator Style:Rectangular; Contact Current Max:2A; Illumination:Non-Illuminated; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
AML21 Series, Electronic Control Pushbutton, Rectangular, Standard Bezel, Unlighted, DPDT, Momentary Action, Snap in panel mount Notice Button caps for MICRO SWITCH AML Pushbuttons are sold separately. Please see the links at the left for information on the buttons caps and other AML accessories.
SWITCH, DPDT, MOM, RECTANGLE; Contact Configuration:DPDT; Switch Operation:Off-(On); Contact Voltage AC Nom:250V; Contact Voltage DC Nom:24V; Contact Current Max:2A; Switch Terminals:Quick Connect / Solder; SVHC:No SVHC (20-Jun-2011); Actuation Type:Rectangular; Approval Bodies:CE, CSA; Approval Category:UL Recognised; Bezel Width:30.5mm; Body Width:28.85mm; Colour:Black; Contact Configuration:DPDT; Contact Current AC Max:3A; Contact Material:Silver; External Depth:18.92mm; External Length / Height:36mm; No. of Electrical Operations:25000; No. of Mechanical Operations:25000; No. of Poles:2; Operating Temperature Max:55°C; Operating Temperature Min:0°C; Panel Thickness Max:4.75mm; Panel Thickness Min:1.52mm; Resistive Current Rating:2A; Series:AML; Switch Operation:Off-(On)

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • AML21EBA2AC.