Honeywell AML21CBE3AC

Pushbutton Switch, DPDT, Momentary, 2A, 24VDC, Solder Terminal, Through Hole-straight
$ 86.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AML21CBE3AC.

Sager Electronics

Datasheet75 pages6 years ago
Datasheet75 pages6 years ago

IHS

Master Electronics

Newark

Inventory History

3 month trend:
-0.38%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2014-07-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C&K ComponentsF2UEE
Pushbutton Switch, DPDT, Alternate, 0.5A, 30VDC, Solder Terminal, Through Hole-right Angle
C&K ComponentsF2UOATB
Pushbutton Switch, DPDT, Momentary, 0.5A, 30VDC, Solder Terminal, Through Hole-right Angle
C&K ComponentsF2UEETB
Pushbutton Switch, DPDT, Alternate, 0.5A, 30VDC, Solder Terminal, Through Hole-right Angle
NKK SwitchesEB2061P
Switch Push Button ON (ON) DPDT Square Button 3A 125VAC Momentary Contact PC Pins Thru-Hole
NKK SwitchesUB26SKW035F-JF
Switch Push Button ON ON DPDT Square Button 5A 250VAC 30VDC Alternate Contact PC Pins Thru-Hole
NKK SwitchesUB25SKW035F-FB
SWITCH, P/B, DPDT, ON-(ON),SQUARE, PCB, GREEN LED, GREEN/WHITE CAP,5A,125VAC, STR PC

Descriptions

Descriptions of Honeywell AML21CBE3AC provided by its distributors.

Pushbutton Switch, DPDT, Momentary, 2A, 24VDC, Solder Terminal, Through Hole-straight
Switch Push Button N.O./N.C. DPDT Square Button Momentary Contact Through Hole/Panel Mount PC Pins/Push-On
Pb Switch, Dpdt, 3A, 125Vac, Qc/Solder; Product Range:Aml21 Series; Contact Configuration:Dpdt; Switch Operation:Momentary; Pushbutton Actuator Style:Square; Contact Current Ac Max:3A; Contact Voltage Vac:125V; Illumination Color:Redrohs Compliant: Yes |Honeywell AML21CBE3AC
AML21 Series, Electronic Control Pushbutton, Square, Standard Bezel, Lighted, 1 Incandescent Lamp, DPDT, Momentary Action, Snap in panel mount Notice Button caps for MICRO SWITCH AML Pushbuttons are sold separately. Please see the links at the left for information on the buttons caps and other AML accessories.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO