Honeywell AML21CBE2AC

Pushbutton Switch, DPDT, Momentary, 2A, 24VDC, Quick Connect/solder Terminal, Panel Mount
$ 66.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AML21CBE2AC.

Sager Electronics

Datasheet75 pages6 years ago
Datasheet75 pages6 years ago

IHS

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
-89.52%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2014-07-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

E-SwitchPV4K2T0S9
ESWCH PV4K2T0S9 Switches > Pushbutton > Anti-Vandal > 19MM Illuminated
Pushbutton Switch, DPST, Off-on-off, Latched, 2A, 48VDC, Solder Terminal, Panel Mount
Pushbutton Switch, SPDT, Momentary, 2A, 48VDC, Solder Terminal, Panel Mount
C&K ComponentsSF2UEE
Pushbutton Switch, DPDT, 0.5A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle

Descriptions

Descriptions of Honeywell AML21CBE2AC provided by its distributors.

Pushbutton Switch, DPDT, Momentary, 2A, 24VDC, Quick Connect/solder Terminal, Panel Mount
WITH TWO8V INCAND LAMP SOLDER OR QC TERM 3A 125-250VAC OR 2A 24VDC SILVER PLATED CONTACTS
Pushbutton Switches DPDT Momentary Light ed 1 Lamp
Pushbutton Switch; Switch Operation:On-(On); Circuitry:DPDT; Actuator Style:Square; Leaded Process Compatible:Yes; Mounting Type:PCB ;RoHS Compliant: Yes
SWITCH, ILLUMINATED, DPDT, ON-MOM; Contact Configuration:DPDT; Switch Function Type:(On); Contact Voltage AC:250V; Contact Voltage DC:24V; Terminal Type:Quick Connect / Solder; Max Contact Current AC:3A; Max Contact Current DC:2A; Max Contact Voltage AC:250V; Max Contact Voltage DC:24V; Series:AML21
AML21 Series, Electronic Control Pushbutton, Square, Standard Bezel, Lighted, 1 Incandescent Lamp, DPDT, Momentary Action, Snap in panel mount Notice Button caps for MICRO SWITCH AML Pushbuttons are sold separately. Please see the links at the left for information on the buttons caps and other AML accessories.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO