Honeywell AML21CBE2AB

Pushbutton Switch, SPDT, Alternate, 2A, 24VDC, Quick Connect/solder Terminal, Panel Mount
$ 101.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AML21CBE2AB.

Sager Electronics

Datasheet75 pages6 years ago
Datasheet75 pages6 years ago

IHS

Master Electronics

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.33
Introduction Date2014-07-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesYB15WCKW01-05-CB
SWITCH, P/B, SPDT, SEALED, ON-(ON),ROUND,5V INCAND.,RED/WHT CAP,3A,125VAC,.110" QC
NKK SwitchesLB16RKW01-12-CJ
SWITCH, P/B, SPDT, ON-ON, RECT, BLACK BODY,12V INCAND, RED/CLEAR CAP,3A,125VAC, QC
NKK SwitchesYB16KKW01-05-FB
Pushbutton Switch, SPDT, On-on, Latched, 3A, 30VDC, Solder/quick Connect Terminal, Panel Mount
PUSHBUTTON SWITCH, 700 SERIES, SPDT, ON-(ON),PLUNGER, 3A, 120VAC, 28VDC, SOLDER
PUSHBUTTON SWITCH, SPDT, ON-(ON), 3A, 120V AC/28V DC, SOLDER, 700 SERIES

Descriptions

Descriptions of Honeywell AML21CBE2AB provided by its distributors.

Pushbutton Switch, SPDT, Alternate, 2A, 24VDC, Quick Connect/solder Terminal, Panel Mount
Switch Lighted Pushbutton; 250V AC; 2A/24VDC; SPDT
SWITCH PUSHBUTTON SPDT 3A 125V
WITH TWO8V INCAND LAMP SOLDER OR QC TERM 3A 125-250VAC OR 2A 24VDC SILVER PLATED CONTACTS
On-On SPDT -19.05mm2 25000Cycles 24V 125V 25000Cycles 3A(AC),2A(DC) SPDT
Pb Switch, Spdt, 3A, 125Vac, Qc/Solder; Product Range:Aml21 Series; Contact Configuration:Spdt; Switch Operation:On-Off; Pushbutton Actuator Style:Square; Contact Current Ac Max:3A; Contact Voltage Vac:125V; Contact Current Dc Max:2Arohs Compliant: Yes |Honeywell AML21CBE2AB
AML21 Series, Electronic Control Pushbutton, Square, Standard Bezel, Lighted, 1 Incandescent Lamp, SPDT, Alternate Action, Snap in panel mount Notice Button caps for MICRO SWITCH AML Pushbuttons are sold separately. Please see the links at the left for information on the buttons caps and other AML accessories.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO