Honeywell AML21CBA3AC

Pushbutton Switch, DPDT, Momentary, 2A, 24VDC, Solder Terminal, Through Hole-straight
$ 54.53
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AML21CBA3AC.

Sager Electronics

Datasheet75 pages6 years ago
Datasheet75 pages6 years ago

IHS

Farnell

Master Electronics

element14

Inventory History

3 month trend:
-1.28%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2014-07-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C&K ComponentsF2UEE
Pushbutton Switch, DPDT, Alternate, 0.5A, 30VDC, Solder Terminal, Through Hole-right Angle
C&K ComponentsF2UOATB
Pushbutton Switch, DPDT, Momentary, 0.5A, 30VDC, Solder Terminal, Through Hole-right Angle
C&K ComponentsFLT2UOATB
Pushbutton Switch, DPDT, Momentary, 0.5A, 30VDC, Solder Terminal, Through Hole-right Angle
NKK SwitchesEB2061P
Switch Push Button ON (ON) DPDT Square Button 3A 125VAC Momentary Contact PC Pins Thru-Hole
NKK SwitchesUB26SKW035F-JF
Switch Push Button ON ON DPDT Square Button 5A 250VAC 30VDC Alternate Contact PC Pins Thru-Hole
NKK SwitchesUB25SKW035F-FB
SWITCH, P/B, DPDT, ON-(ON),SQUARE, PCB, GREEN LED, GREEN/WHITE CAP,5A,125VAC, STR PC

Descriptions

Descriptions of Honeywell AML21CBA3AC provided by its distributors.

Pushbutton Switch, DPDT, Momentary, 2A, 24VDC, Solder Terminal, Through Hole-straight
Switch, Pushbutton, SQUARE DISPLAY Lighted, LAMP CIRCUIT, DPDT, MOM.
Pushbutton Switches DPDT Momentary Light ed 1 Lamp
Pushbutton Switch; Switch Operation:(On); Circuitry:DPDT; Switch Terminals:PCB/Push-on; Actuator Style:Square; Contact Current Max:2A; Features:1 Lamp Ckt.; Illumination:Non-Illuminated; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
SWITCH, ILLUMINATED, DPDT, MOM; Contact Configuration:DPDT; Switch Operation:Off-(On); Contact Voltage AC Nom:250V; Contact Voltage DC Nom:24V; Contact Current Max:3A; Actuator Style:Square; Switch Terminals:PCB / Push-on; Actuation Type:Square; Contact Configuration:DPDT; Contact Current AC Max:3A; Series:AML21
AML21 Series, Electronic Control Pushbutton, Square, Standard Bezel, Lighted, 1 Incandescent Lamp, DPDT, Momentary Action, Snap in panel mount Notice Button caps for MICRO SWITCH AML Pushbuttons are sold separately. Please see the links at the left for information on the buttons caps and other AML accessories.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO