Honeywell AML21CBA3AA

Pushbutton Switch, SPDT, Momentary, 2A, 24VDC, Solder Terminal, Through Hole-straight
$ 45.392
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AML21CBA3AA.

Sager Electronics

Datasheet75 pages6 years ago
Datasheet75 pages6 years ago

IHS

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesMB2011SB1W03
SWITCH PUSHBUTTON SPDT 6A 125V
NKK SwitchesMB2065SS2W40-CA
Switch Push Button ON ON SPDT Round Plunger 6A 250VAC 30VDC Alternate Contact Thru-Hole PC Pins
NKK SwitchesMB2011SS1W03
SWITCH, PUSHBUTTON, NON-ILLUMINATED, SPDT, 6A, 125V
C&K ComponentsPN12SJNA03QE
SWITCH PUSH SPDT 0.2A 30V / Pushbutton Switch SPDT Standard Through Hole, Right Angle
PUSHBUTTON SWITCH, 700 SERIES, SPDT, ON-(ON),PLUNGER ACTUATOR,3A,120VAC,28VDC, PC
C&K Components8161S2HAQE2
SWITCH PUSHBUTTON SPDT 6A 120V

Descriptions

Descriptions of Honeywell AML21CBA3AA provided by its distributors.

Pushbutton Switch, SPDT, Momentary, 2A, 24VDC, Solder Terminal, Through Hole-straight
Switch, Pushbutton, SQUARE DISPLAY Lighted, LAMP CIRCUIT, SPDT, MOM.
Switch Lighted Pushbutton; 250V AC; 2A/24VDC; SPDT
Pushbutton Switches SPDT Momentary Light ed 1 Lamp
Switch Push Button N.O./N.C. SPDT Square Button Momentary Contact Through Hole/Panel Mount PC Pins/Push-On
Pushbutton Switch; Switch Operation:(On); Circuitry:SPDT; Switch Terminals:PCB/Push-on; Actuator Style:Square; Contact Current Max:2A; Features:1 Lamp Ckt.; Illumination:Non-Illuminated; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
SWITCH, ILLUMINATED, SPDT, MOM; Contact Configuration:SPDT; Switch Operation:Off-(On); Contact Voltage AC Nom:250V; Contact Voltage DC Nom:24V; Contact Current Max:3A; Actuator Style:Square; Switch Terminals:PCB / Push-on; SVHC:No SVHC (20-Jun-2011); Actuation Type:Square; Contact Configuration:SPDT; Contact Current AC Max:3A; Series:AML21; Switch Operation:Off-(On)
AML21 Series, Electronic Control Pushbutton, Square, Standard Bezel, Lighted, 1 Incandescent Lamp, SPDT, Momentary Action, Snap in panel mount Notice Button caps for MICRO SWITCH AML Pushbuttons are sold separately. Please see the links at the left for information on the buttons caps and other AML accessories.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO