Honeywell AML21BBA3AC

Pushbutton Switch, DPDT, Momentary, 2A, 24VDC, Solder Terminal, Through Hole-straight
$ 60.966
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AML21BBA3AC.

Sager Electronics

Datasheet75 pages6 years ago
Datasheet75 pages6 years ago

IHS

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2014-07-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C&K ComponentsT201SHZQE
Switch Toggle ON None ON DPDT Round Toggle Solder Lug 3A 120VAC 28VDC Panel Mount with Threads
C&K ComponentsET21MD1AQE
Switch Toggle ON None ON DPDT Round Toggle PC Pins 3A 120VAC 28VDC PC Mount with Bracket
C&K ComponentsT201MHZQE
Switch Toggle ON None ON DPDT Round Toggle Solder Lug 3A 120VAC 28VDC Panel Mount with Threads
Slide Switch, 2 Positions, DPDT, On-on, Latched, 3A, 30VDC, Solder Terminal, Panel Mount
NKK SwitchesLB25CKW01
SWITCH, PUSHBUTTON, NON-ILLUMINATED, DPDT, 3A, 250V
Switch Slide ON ON DPDT Top Slide 3A 250VAC 30VDC PC Pins Thru-Hole

Descriptions

Descriptions of Honeywell AML21BBA3AC provided by its distributors.

Pushbutton Switch, DPDT, Momentary, 2A, 24VDC, Solder Terminal, Through Hole-straight
PUSHBUTTON SWITCH, SQUARE, UNLIGHTED, DPDT, SNAP-IN PANEL, MOMENTARY ACTION
Switch Non-Lighted Pushbutton; PC/Push-On Terminals; 250V AC
Pushbutton Switches DPDT MOM ACTION 0.4- 2 A @ 0.5-250Vac
Switch Push Button N.O./N.C. DPDT Square Button Momentary Contact Through Hole/Panel Mount PC Pins/Push-On
AML21 Series, Electronic Control Pushbutton, Square, Standard Bezel, Unlighted, DPDT, Momentary Action, Snap in panel mount Notice Button caps for MICRO SWITCH AML Pushbuttons are sold separately. Please see the links at the left for information on the buttons caps and other AML accessories.
Switch Push Button DP4T Square Button Momentary Contact PC Pins/Push-On Panel Mount/Through Hole Product Highlights: 1, 2, or 4 poles. Silver or gold contacts. Full guard bezel option. Momentary or 2-level alternate action (push-on, push-off). UL recognized, CSA certified. Lamps can be furnished installed or ordered separately. Lamp circuit independent of switch circuit.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO