Honeywell AML21BBA3AA

Pushbutton Switch, SPDT, Momentary, 2A, 24VDC, Solder Terminal, Through Hole-straight
$ 51.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AML21BBA3AA.

Sager Electronics

Datasheet75 pages6 years ago
Datasheet75 pages6 years ago

IHS

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2014-07-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C&K ComponentsF8UOA
Pushbutton Switch, 8PDT, Momentary, 0.5A, 30VDC, Solder Terminal, Through Hole-right Angle
C&K ComponentsF8UEE
Pushbutton Switch, 8PDT, Alternate, 0.5A, 30VDC, Solder Terminal, Through Hole-right Angle
NKK SwitchesMB2011SS1W03-CA
Pushbutton Switch SPDT On-On (momentary) 250VAC 6A/125Vac 3A/250Vac 3A/30Vdc
NKK SwitchesMB2011SS1W03-CC
Pushbutton Switch SPDT On-On (momentary) 250VAC 6A/125Vac 3A/250Vac 3A/30Vdc
NKK SwitchesMB2011SS2W13-CA
SWITCH, PUSHBUTTON, NON-ILLUMINATED, SPDT, 6A, 125V
C&K ComponentsPN12SHNA03QE
Pushbutton Switch, SPDT, Alternate, 0.2A, 30VDC, Solder Terminal, Through Hole-right Angle

Descriptions

Descriptions of Honeywell AML21BBA3AA provided by its distributors.

Pushbutton Switch, SPDT, Momentary, 2A, 24VDC, Solder Terminal, Through Hole-straight
Switch Non-Lighted Pushbutton; PC/Push-On Terminals; 250V AC
Switch Push Button N.O./N.C. SPDT Square Button Momentary Contact Through Hole/Panel Mount PC Pins/Push-On
Pb Switch, Spdt, 3A, 125Vac, Tht; Product Range:Aml21 Series; Contact Configuration:Spdt; Switch Operation:Momentary; Pushbutton Actuator Style:Square; Contact Current Ac Max:3A; Contact Voltage Vac:125V; Contact Current Dc Max:2A Rohs Compliant: Yes |Honeywell AML21BBA3AA
AML21 Series, Electronic Control Pushbutton, Square, Standard Bezel, Unlighted, SPDT, Momentary Action, Snap in panel mount Notice Button caps for MICRO SWITCH AML Pushbuttons are sold separately. Please see the links at the left for information on the buttons caps and other AML accessories.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO