Honeywell AML21BBA2AD

Pushbutton Switch, DPDT, Latched, 2A, 24VDC, Quick Connect/solder Terminal, Panel Mount
$ 53.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AML21BBA2AD.

Sager Electronics

Datasheet75 pages6 years ago
Datasheet75 pages6 years ago

IHS

Arrow Electronics

Master Electronics

Newark

Inventory History

3 month trend:
+58.45%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.33
Introduction Date2014-07-14
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NKK SwitchesLB25CKW01
SWITCH, PUSHBUTTON, NON-ILLUMINATED, DPDT, 3A, 250V
PUSHBUTTON SWITCH, DPDT, ON-(ON), 3A, 120V AC/28V DC, SOLDER, 700 SERIES
NKK SwitchesMB2061SS1W01-CA
Pushbutton Switch DPDT On-On (momentary) 250VAC 6A/125Vac 3A/250Vac 3A/30Vdc
NKK SwitchesLB25SKW01
SWITCH, PUSHBUTTON, NON-ILLUMINATED, DPDT, 3A, 250V
PUSHBUTTON SWITCH, DPDT, ON-(ON), 3A, 120V AC/28V DC, SOLDER, 700 SERIES

Descriptions

Descriptions of Honeywell AML21BBA2AD provided by its distributors.

Pushbutton Switch, DPDT, Latched, 2A, 24VDC, Quick Connect/solder Terminal, Panel Mount
HONEYWELL AML21BBA2AD Pushbutton Switch, DPDT, On-Off, 250 V, 24 V, 3 A, Quick Connect, Solder
Switch Push Button N.O./N.C. DPDT Square Button Alternate Contact Panel Mount Quick Connect/Solder
PUSHBUTTON SWITCH, SQUARE, DPDT, ALT ACTION
Pushbutton Switch; Switch Operation:On; Circuitry:DPDT; Actuator Style:Square; Leaded Process Compatible:Yes; Mounting Type:PCB ;RoHS Compliant: Yes
AML21 Series, Electronic Control Pushbutton, Square, Standard Bezel, Unlighted, DPDT, Alternate Action, Snap in panel mount Notice Button caps for MICRO SWITCH AML Pushbuttons are sold separately. Please see the links at the left for information on the buttons caps and other AML accessories.
SWITCH, DPDT, LATCHING, SQUARE; Contact Configuration:DPDT; Actuator Style:Square; Switch Terminals:Quick Connect / Solder; SVHC:No SVHC (20-Jun-2011); Actuation Type:Square; Approval Bodies:CE, CSA; Approval Category:UL Recognised; Bezel Width:20.3mm; Body Width:18.92mm; Colour:Black; Contact Configuration:DPDT; Contact Current AC Max:3A; Contact Current Max:3A; Contact Material:Silver; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:24V; External Depth:18.92mm; External Length / Height:36mm; No. of Electrical Operations:25000; No. of Mechanical Operations:25000; No. of Poles:2; Operating Temperature Max:55°C; Operating Temperature Min:0°C; Panel Thickness Max:4.75mm; Panel Thickness Min:1.52mm; Resistive Current Rating:2A; Series:AML

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • AML21BBA2AD.