Honeywell AC-10457

V Basic Switch hardware packet - Insulator
$ 6.12
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AC-10457.

Sager Electronics

Datasheet14 pages12 years ago

Inventory History

3 month trend:
+1786%

Descriptions

Descriptions of Honeywell AC-10457 provided by its distributors.

V Basic Switch hardware packet - Insulator
Contact Configuration:- Microswitch T; ; Contact Configuration:-; Microswitch Type:-; Actuator Style:-; Switch Operation:-
SWITCH; Contact Configuration:-; Microswitch Type:-; Microswitch Actuator:-; Operating Force Max:-; Contact Voltage AC Nom:-; Contact Voltage DC Nom:-; Contact Current Max:-; Switch Terminals:-; Product Range:-; Switch Operation:- RoHS Compliant: Yes

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC10457