Honeywell ABPMRRV060MGAA5

Piezoresistive Sensor, Gage, 0Psi Min, 0.87Psi Max, 0.25%, Rectangular, Surface Mount
$ 31.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell ABPMRRV060MGAA5.

JRH Electronics

Datasheet14 pages5 years ago

IHS

TME

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.32%

Supply Chain

Country of OriginMainland China
Introduction Date2019-07-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Honeywell ABPMRRV060MGAA5 provided by its distributors.

Piezoresistive Sensor, Gage, 0Psi Min, 0.87Psi Max, 0.25%, Rectangular, Surface Mount
BOARD MOUNT PRESSURE SENSOR, 5V, SMT, DUAL RADIAL BARBED, ABP SERIES
Board Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR
Pressure Type = Gauge / Operating Pressure = 0 ... 60 mbar / Supply Current mA = 2.7 / Output Type = Analogue / Accuracy % = 0.25 / Port Type = Dual Radial Barbed / Resolution % = 0.03 / Supply Voltage Min. V = 4.75 / Supply Voltage Max. V = 5.25 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SMT / Pins = 6 / Mounting Type = SMD / MSL = Level-1 / Length mm = 12.8 / Width mm = 11.5 / Height mm = 7.1 / Pressure Media = Gas / Pressure Media = Liquid

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO