Honeywell ABPMRRV015PD2A3

Board Mount Pressure Sensor, 3V, SMT, Dual Radial Barbed, Abp Series
$ 29.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell ABPMRRV015PD2A3.

IHS

Datasheet14 pages5 years ago
Datasheet14 pages5 years ago

Electro Sonic

TME

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-37.36%

CAD Models

Download Honeywell ABPMRRV015PD2A3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2019-07-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Honeywell ABPMRRV015PD2A3 provided by its distributors.

BOARD MOUNT PRESSURE SENSOR, 3V, SMT, DUAL RADIAL BARBED, ABP SERIES
Board Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR
Piezoresistive Sensor, Differential, -15Psi Min, 15Psi Max, 0.25%, 0.66-2.64V, Rectangular, Surface Mount
SENSOR 15PSI 0.06"" 12BIT 6-SMD ROHS COMPLIANT: YES
Pressure Type = Differential / Operating Pressure = ±15 psi / Supply Current mA = 3.1 / Output Type = Digital / Output Type = I²C / Accuracy % = 0.25 / Port Type = Dual Radial Barbed / Resolution Bit = 12 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SMT / Pins = 6 / Mounting Type = SMD / MSL = Level-1 / Length mm = 12.8 / Width mm = 11.5 / Height mm = 7.1 / Pressure Media = Gas / Pressure Media = Liquid

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO