Honeywell ABP2MANT010BAAA5XX

Board Mount Pressure Sensor, 5V, Leaded SMT Pkg, Single Axial Barbed, ABP2 Series
$ 23.9
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell ABP2MANT010BAAA5XX.

Newark

Datasheet42 pages5 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.19%

CAD Models

Download Honeywell ABP2MANT010BAAA5XX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Honeywell ABP2MANT010BAAA5XX provided by its distributors.

BOARD MOUNT PRESSURE SENSOR,5V, LEADED SMT PKG, SINGLE AXIAL BARBED, ABP2 SERIES
PRESSURE SENSOR, 10BAR, ABSOLUTE, ANALOG; PRESSURE SENSOR, 10BAR, ABSOLUTE, ANALOG; Operating Pressure Max: 10bar; Product Range: ABP2 Series; Port Style: Single Axial Barbed; Pressure Measurement Type: Absolute; Sensor Outp
ABP2, Leaded SMT package, Single axial barbed plastic port, Food grade silicone gel, 0 to 10 bar absolute pressure range, Analog output, 10% to 90% transfer function, 5V supply voltage
PRESSURE SENSOR, ABSOLUTE, 0-10BAR; Pressure Type:Absolute; Operating Pressure Min:0bar; Operating Pressure Max:10bar; Supply Voltage Min:4.75VDC; Supply Voltage Max:5.25VDC; Sensor Case / Package:-; No. of Pins:6Pins RoHS Compliant: Yes

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO