Pressure Type = Gauge / Operating Pressure = 0 ... 60 psi / Output Type = Digital / Output Type = I²C / Accuracy % = 0.25 / Port Type = Single Axial Barbless / Resolution Bit = 14 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 110 / Package Type = SMT / Pins = 6 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 6.4 / Width mm = 5.4 / Height mm = 8.2 / Pressure Media = Liquid