Honeywell ABP2LSNT010BG2A3XX

Board Mount Pressure Sensor 0bar to 10bar Gage
$ 13.75
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell ABP2LSNT010BG2A3XX.

Farnell

Datasheet42 pages5 years ago

TME

Sager Electronics

Inventory History

3 month trend:
+0.66%

CAD Models

Download Honeywell ABP2LSNT010BG2A3XX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2021-05-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Honeywell ABP2LSNT010BG2A3XX provided by its distributors.

Board Mount Pressure Sensor 0bar to 10bar Gage
Piezoresistive Sensor, Gage, 0Psi Min, 145Psi Max, 0.25%, 0.66-2.64V, Rectangular, Surface Mount
SENSOR 145PSIG 0.11"" 14BIT 6SMD ROHS COMPLIANT: YES
0Kpa~1000Kpa SMD-6P Pressure Sensors ROHS
ABP2,SMT,straight port,0-10 bar gage,I2C
ABP2 , LEADLESS SMT , NO DIAGNOSTICS, ME
Honeywell , , 1000kPa, 1600kPa
ABP2, LEADLESS SMT PACKAGE, SING
Pressure Type = Gauge / Operating Pressure = 0 .. 10 bar / Output Type = Digital / Output Type = I²C / Accuracy % = 0.25 / Port Type = Single Axial Barbless / Resolution Bit = 14 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 110 / Package Type = SMT / Pins = 6 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 6.4 / Width mm = 5.4 / Height mm = 8.2 / Pressure Media = Liquid

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABP2LSNT010BG2A3XX.