Honeywell ABP2LANT015PASA3XX

Board Mount Pressure Sensor, 3V, Leadless SMT, Single Axial Barbed, ABP2 Series
$ 17.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell ABP2LANT015PASA3XX.

IHS

Datasheet42 pages5 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-20.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Honeywell ABP2LANT015PASA3XX provided by its distributors.

BOARD MOUNT PRESSURE SENSOR, 3V, LEADLESS SMT, SINGLE AXIAL BARBED, ABP2 SERIES
Board Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR
Piezoresistive Sensor, Absolute, 0Psi Min, 15Psi Max, 0.25%, 0.66-2.64V, Rectangular, Surface Mount
PRESSURE SENSOR, ABSOLUTE, 0-15PSI;
ABP2, Leadless, No Diagnostics, Plastic
Pressure Sensor, Abs, 15Psi, Digital; Pressure Type:Absolute; Operating Pressure Min:0Psi; Operating Pressure Max:15Psi; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; Sensor Case/Package:-; No. Of Pins:6Pins; Accuracy:± 0.25% Rohs Compliant: Yes |Honeywell ABP2LANT015PASA3XX

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO