Honeywell ABP2DRRT001PDAA3XX

Board Mount Pressure Sensor, 3.3V, DIP Package, Dual Radial Barbed, ABP2 Series
$ 21.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell ABP2DRRT001PDAA3XX.

IHS

Datasheet42 pages5 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+27.74%

CAD Models

Download Honeywell ABP2DRRT001PDAA3XX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2021-05-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Honeywell ABP2DRRT001PDAA3XX provided by its distributors.

BOARD MOUNT PRESSURE SENSOR,3.3V, DIP PACKAGE, DUAL RADIAL BARBED, ABP2 SERIES
Board Mount Pressure Sensors BASIC PRESSURE,DIP
-6.89Kpa~6.89Kpa DIP-6 Pressure Sensors ROHS
Piezoresistive Sensor, Differential, -1Psi Min, 1Psi Max, 0.25%, Rectangular, Through Hole Mount
SENSOR 1PSID 0.063" 2.97V 6DIP
ABP DIP RR +/-1Psi with silicone gel Ana
Honeywell , 6.89kPa, 206.84kPa
ABP2, DIP package, Dual radial barbed plastic port, Food grade silicone gel, -1 to 1 psi differential pressure range, Analog output, 10% to 90% transfer function, 3.3V supply voltage
PRESSURE SENSOR, DIFF, +/-1PSI, DIP; Pressure Type:Differential; Operating Pressure Min:-1psi; Operating Pressure Max:1psi; Supply Voltage Min:3VDC; Supply Voltage Max:3.6VDC; Sensor Case / Package:DIP; No. of Pins:6Pins RoHS Compliant: Yes

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO