Honeywell ABP2DRNT006KG2A3XX

Board Mount Pressure Sensor 0kPa to 6kPa Gage 6-Pin DIP Module T/R/Tube
$ 19.96
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell ABP2DRNT006KG2A3XX.

JRH Electronics

Datasheet42 pages5 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+45.00%

CAD Models

Download Honeywell ABP2DRNT006KG2A3XX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2021-05-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Honeywell ABP2DRNT006KG2A3XX provided by its distributors.

Board Mount Pressure Sensor 0kPa to 6kPa Gage 6-Pin DIP Module T/R/Tube
BOARD MOUNT PRESSURE SENSOR, DIP, 3.3V, SINGLE RADIAL BARBED, ABP2 SERIES
ABP2 pressure sensor IC, 0 to 6 kPa gage
RS APAC
Board Mount Pressure Sensors BASIC PRESSURE,SMT DIP,BARBED
PRESS SENSOR IC, 0 TO 6KPA, GAUGE/I2C; Pressure Type:Gauge; Operating Pressure Min:0kPa; Operating Pressure Max:6kPa; Supply Voltage Min:3VDC; Supply Voltage Max:3.6VDC; Sensor Case / Package:DIP; No. of Pins:6Pins; Accuracy:± 0.25% RoHS Compliant: Yes

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO