Honeywell 924CE55-Y3A

Switch Limit N.C. SPST Cross Roller Plunger Screw Mount 3A 240VAC 250VDC Linear Cable
$ 133.675
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 924CE55-Y3A.

Honeywell

Datasheet11 pages10 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-12-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-07-21
LTD Date2020-07-21

Related Parts

Honeywell924CE18-S6
Switch Limit N.O./N.C. SPDT Top Pin Plunger Cable 3A 600VAC 250VDC Linear Screw Mount
Honeywell924CE1-T3A
Switch Limit N.C. SPST Top Pin Plunger Screw Mount 3A 240VAC 250VDC Linear Cable
Honeywell924CE1-Y3
Switch Limit N.C. SPST Top Plunger Cable 10A 250VAC 1/3HP 22.69N Linear Screw Mount
Crouzet83881102
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 8A 250VAC 24VDC 10N Linear Cable
Honeywell24CE55-Y1
Switch Limit N.C. Top Roller Plunger Cable 240VAC 250VDC Linear Screw Mount

Descriptions

Descriptions of Honeywell 924CE55-Y3A provided by its distributors.

Switch Limit N.C. SPST Cross Roller Plunger Screw Mount 3A 240VAC 250VDC Linear Cable
Safety Door Switch, SPST, Momentary, Screw Terminal, Panel Mount
MICRO SWITCH 924CE Series Miniature Safety Limit Switch, 1NC Direct Opening, Slow Action, Roller Plunger Perpendicular (Boot Seal), 3 ft Side Exit Cable, 100 mA to 10 A (Thermal), Silver Contacts The 924CE Series Miniature Safety Electromechanical Switch is designed for applications where space is at a premium. SIL 3 capable.
HONEYWELL MICRO SWITCH 924CE55Y3A Safety Interlock Switch, 1NC, 10A@240V. More details: Safety Interlock Switch, Sintered Iron Roller Plunger with Boot Seal, Contact Form 1NC, Direct Opening, Slow Action, Single Throw, Actuator Length 1.19 In., Connection Type 3 ft. Dead End Cable, AC Contact Rating 100mA to 10A @ 240V, Series 924CE, DC Contact Rating 100mA to 10A @ 250V, Height 1.93 In., Width 1.57 In., Depth 0.63 In., NEMA Rating 1, 3, 4, 12, 13, IP Rating 67, Operating Temp. Range 32 Degrees to 221 Degrees F, Contact Material Silver, Cable Length 3 ft.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 924CE55Y3A