Honeywell 91MCE27-S1

Snap Acting/Limit Switch, DPST, Momentary, 0.55A, 120VDC, Wire Terminal, Pin Plunger Actuator, Panel Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 91MCE27-S1.

element14 APAC

Datasheet3 pages18 years ago

Agility

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2010-07-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-12-31
LTD Date2020-12-31

Related Parts

Honeywell91MCE18-S1
Snap Acting/Limit Switch, Dpst, Momentary, 0.55A, 120Vdc, Wire Terminal, Sealed Pin Plunger
Honeywell91MCE30-P1
Snap Acting/Limit Switch, Dpst, Momentary, 0.55A, 120Vdc, Wire Terminal, Pin Plunger Actuator,
Honeywell91MCE1-P2B
Snap Acting/Limit Switch, Dpst, Momentary, 0.55A, 120Vdc, Wire Terminal, Pin Plunger Actuator,
Crouzet83870103
Switch Limit N.O./N.C. SPDT Top Plunger Cable 6A 240VAC 125VDC Linear Screw Mount
Crouzet83871103
Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 6A 240VAC 125VDC Linear Screw Mount
Switch Snap Action N.O./N.C. SPDT Spring Plunger 15A 250VAC 250VDC 186.42VA 5.3N Screw Mount Wire Lead

Descriptions

Descriptions of Honeywell 91MCE27-S1 provided by its distributors.

Snap Acting/Limit Switch, DPST, Momentary, 0.55A, 120VDC, Wire Terminal, Pin Plunger Actuator, Panel Mount
Switch Limit N.O./N.C. SPDT Top Plunger Cable 6A 300VAC 250VDC 5N Linear Panel Mount/Screw Mount
SWITCH SNAP ACTION DPST 6A 120V
LIMIT SWITCH, 1NO/1NC; Actuator Type:Panel Mount Plunger; Contact Voltage AC Max:300V; Contact Current AC Max:10A; Terminal Type:Cable; Contact Configuration:1 N/O, 1 N/C; Contact Current Rating:10A; Contact Resistance:25mohm; ;RoHS Compliant: Yes
The 91MCE series limit switch is a compliment to Honeywell's existing product line of smaller, lower cost limit switches. Designed for modern industrial OEMs, the miniature package size fits in applications where space is limited. The small package size can be gang mounted for applications requiring more than two switch circuits. The 20mm mounting pattern meets most globally accepted mounting standards.
LIMIT SWITCH, 1NO/1NC; Contact Voltage AC Max:300V; Contact Current AC Max:10A; Switch Terminals:Lead; SVHC:No SVHC (20-Jun-2011); Actuator Type:Plunger; Contact Configuration:1 N/O, 1 N/C; Contact Current Rating:10A; Contact Resistance:25mohm; Contact Type:Break Before Make; Dielectric Strength VDC:2500VAC; External Depth:16mm; External Length / Height:50mm; External Width:30mm; IP / NEMA Rating:IP67; Insulation Resistance:100Mohm; Lead Length:1m; No. of Electrical Operations:500000; No. of Mechanical Operations:5000000; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Series:91MCE; Supply Voltage Max:300VAC; Terminal Type:Cable; Termination Type:Wire Leads; Thermal Current Rating:10A

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 91MCE27S1