Honeywell 91MCE16-S1

Snap Acting/Limit Switch, DPST, Momentary, 0.55A, 120VDC, Wire Terminal, Lever Actuator, Panel Mount
$ 45.262
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 91MCE16-S1.

JRH Electronics

Datasheet1 page14 years ago

RS (Formerly Allied Electronics)

Agility

Inventory History

3 month trend:
-2.09%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2008-03-11
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2016-12-31
LTD Date2017-02-28

Related Parts

Honeywell91MCE18-S1
Snap Acting/Limit Switch, Dpst, Momentary, 0.55A, 120Vdc, Wire Terminal, Sealed Pin Plunger
Honeywell91MCE30-P1
Snap Acting/Limit Switch, Dpst, Momentary, 0.55A, 120Vdc, Wire Terminal, Pin Plunger Actuator,
Honeywell91MCE1-P2B
Snap Acting/Limit Switch, Dpst, Momentary, 0.55A, 120Vdc, Wire Terminal, Pin Plunger Actuator,
Crouzet83870103
Switch Limit N.O./N.C. SPDT Top Plunger Cable 6A 240VAC 125VDC Linear Screw Mount
Switch Snap Action N.O./N.C. SPDT Spring Plunger 15A 250VAC 250VDC 186.42VA 5.3N Screw Mount Wire Lead
Crouzet83732323
Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 5A 250VAC 250VDC 15N Linear Panel Mount Automotive

Descriptions

Descriptions of Honeywell 91MCE16-S1 provided by its distributors.

Snap Acting/Limit Switch, DPST, Momentary, 0.55A, 120VDC, Wire Terminal, Lever Actuator, Panel Mount
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Cable 6A 300VAC 250VDC 5N Rotary Screw Mount
SWITCH, SIDE ROTARY, FIXED LENGTH LEVER WITH METAL ROLLER, 1NO1NC DIRECT OPENING
LIMIT SWITCH, SIDE ROTARY, SPDT-1NO/1NC
Limit Switch; Actuator Style:Side Rotary; Operating Force Max:5ozf; Switch Terminals:Cable; Circuitry:SPDT-1NO/1NC; Operating Temp. Max:85°C; Operating Temp. Min:-25°C; Over Travel:; Pre-Travel:; Supply Voltage:250VDC ;RoHS Compliant: Yes
The 91MCE series limit switch is a compliment to Honeywell's existing product line of smaller, lower cost limit switches. Designed for modern industrial OEMs, the miniature package size fits in applications where space is limited. The small package size can be gang mounted for applications requiring more than two switch circuits. The 20mm mounting pattern meets most globally accepted mounting standards.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 91MCE16S1