Honeywell 914CE66-3

Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Wire Terminal, Ball Type Actuator, Panel Mount
$ 164.909
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 914CE66-3.

IHS

Datasheet9 pages7 years ago

JRH Electronics

Honeywell

Farnell

Electro Sonic

Inventory History

3 month trend:
-3.02%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1991-08-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell914CE1-9
Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Wire Terminal, Steel Plunger Actuator, Panel Mount
Honeywell914CE18-3
Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Wire Terminal, Steel Plunger Actuator, Panel Mount
Honeywell914CE1-6
Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Wire Terminal, Steel Plunger Actuator, Panel Mount

Descriptions

Descriptions of Honeywell 914CE66-3 provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Wire Terminal, Ball Type Actuator, Panel Mount
Switch Limit; Miniature; Top Push Ball Bearing Head; 5A; SPDT 1NO-1NC
Switch Limit N.O./N.C. SPDT Ball Plunger Screw Mount 5A 250VAC 28VDC 74.57VA 12.23N Linear Cable
1NC/1NO SPDT Limit Switch Ball Bearing IP 66, 67, 68
Switch, 1 pole, 1 Form C (NO/NC), pin plunger, stranded wires, IP66, 914CE66-3
LIMIT SWITCH, 11.8N, SPDT; Actuator Type:Ball Bearing Plunger; Max Operating Force:11.8N; Max Contact Voltage AC:240V; Max Contact Current AC:5A; Terminal Type:Cable; Contact Configuration:SPDT-1NC/1NO; Contact Current Rating:5A; Series:914CE; Termination Type:Cable
All MICRO SWITCH™ 14CE and 914CE series miniature enclosed switches incorporate fluorocarbon diaphragm sealing to provide reliable protection, meeting NEMA 1, 2, 3, 3R, 4, 6, 6P, and 13 as well as IP66, IP67&#44
MICRO SWITCH 914CE Series Compact Precision Limit Switches,Ball Bearing Plunger, 1NC 1NO SPDT Snap Action, 3 foot Cable All MICRO SWITCH 14CE and 914CE series miniature enclosed switches incorporate fluorocarbon diaphragm sealing to provide reliable protection, meeting NEMA 1, 2, 3, 3R, 4, 6, 6P, and 13 as well as IP66, IP67, and IP68 requirements. Versions with boot seal also meet NEMA 12 requirements (dust, falling dirt, liquid media with solid contaminates). The cable or connector and basic switch terminals are encapsulated in an epoxy compound, offering superior resistance in harsh environments. For low temperature applications (down to -40 degrees C, -40 degrees F), CE switches can be supplied with low temperature seals and lubricant. The CE switches are a rugged and versatile switch which can be applied indoors in harsh factory floor applications, as well as on outdoor equipment in extreme temperatures. A full range of actuators are available, including plain plungers, roller plungers, side rotary, multi-directional wire, and manually operated. The switches are also available with the industry standard, M12 miniature 4-pin connector. The MICRO SWITCH 14 CE versions are designed for European applications and meet the requirements of the low voltage directive and therefore carry the CE mark. The MICRO SWITCH 914CE products meet UL and CSA standards, as well as European CE requirements.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 914CE663