Honeywell 914CE3-6

Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Wire Terminal, Steel Roller Actuator, Panel Mount
$ 172.15
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 914CE3-6.

Sager Electronics

Datasheet9 pages7 years ago

IHS

Honeywell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.34%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1991-10-03
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Honeywell914CE1-9
Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Wire Terminal, Steel Plunger Actuator, Panel Mount
Honeywell914CE1-6
Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Wire Terminal, Steel Plunger Actuator, Panel Mount
Honeywell914CE18-3
Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Wire Terminal, Steel Plunger Actuator, Panel Mount

Descriptions

Descriptions of Honeywell 914CE3-6 provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Wire Terminal, Steel Roller Actuator, Panel Mount
Switch Limit; Miniature; Top Push Roller Head; 5A; SPDT 1NO-1NC
Electromechanical Switch Limit Switch N.O./N.C. SPDT 5A 3Pin
HONEYWELL MICRO SWITCH 914CE3-6 Limit Switch, Cross Roller, Plunger, 1NC/1NO,
Switch, Snap Action, Enclosed, Miniature, CROSS Roller PLUNGER
Switch, 1 pole, 1 Form C (NO/NC), roller plunger, stranded wires, IP66, 914CE3-6
LIMIT SWITCH, 2.75LBF, SPDT-1NO/1NC; Actuator Type:Cross Roller Plunger; Max Operating Force:2.75lbf; Max Contact Voltage AC:240V; Max Contact Current AC:5A; Terminal Type:Cable; Contact Configuration:SPDT-1NC/1NO; Contact Current Rating:5A; Series:914CE; Termination Type:Cable
All MICRO SWITCH™ 14CE and 914CE series miniature enclosed switches incorporate fluorocarbon diaphragm sealing to provide reliable protection, meeting NEMA 1, 2, 3, 3R, 4, 6, 6P, and 13 as well as IP66, IP67&#44
MICRO SWITCH 914CE Series Compact Precision Limit Switches,Cross Roller Plunger (90° Rotated Plunger), 1NC 1NO SPDT Snap Action, 6 foot Cable All MICRO SWITCH 14CE and 914CE series miniature enclosed switches incorporate fluorocarbon diaphragm sealing to provide reliable protection, meeting NEMA 1, 2, 3, 3R, 4, 6, 6P, and 13 as well as IP66, IP67, and IP68 requirements. Versions with boot seal also meet NEMA 12 requirements (dust, falling dirt, liquid media with solid contaminates). The cable or connector and basic switch terminals are encapsulated in an epoxy compound, offering superior resistance in harsh environments. For low temperature applications (down to -40 degrees C, -40 degrees F), CE switches can be supplied with low temperature seals and lubricant. The CE switches are a rugged and versatile switch which can be applied indoors in harsh factory floor applications, as well as on outdoor equipment in extreme temperatures. A full range of actuators are available, including plain plungers, roller plungers, side rotary, multi-directional wire, and manually operated. The switches are also available with the industry standard, M12 miniature 4-pin connector. The MICRO SWITCH 14 CE versions are designed for European applications and meet the requirements of the low voltage directive and therefore carry the CE mark. The MICRO SWITCH 914CE products meet UL and CSA standards, as well as European CE requirements.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 914CE36