Descriptions of Honeywell 914CE20-6 provided by its distributors.
Snap Acting/Limit Switch, SPDT, Momentary, Wire Terminal, Rod Type Actuator, Panel Mount
Switch Limit N.O./N.C. SPDT Wobble Cable 5A 250VAC 1/10HP 0.56N Linear Screw Mount
LIMIT SWITCH, WOBBLE SPRING WIRE, 1NC/1NO, SNAP ACTION, 6FT CORD, 914CE SERIES
Electromechanical Switch Limit Switch N.O./N.C. SPDT 5A
HONEYWELL MICRO SWITCH 914CE20-6 Limit Switch, Wobble Stick, 1NC/1NO, 5A @ 240V
Electromechanical Switch Limit Switch Normally Open / Normally Closed SP
Switch Limit; Miniature; SPDT 1NO 1NC; 5A
LIMIT SW, WOBBLE COIL SPRING LEVER, SPDT; LIMIT SW, WOBBLE COIL SPRING LEVER, SPDT; Actuator Style:Wobble Coil Spring Lever; Operating Force Max:2ozf; Contact Voltage AC Max:250V; Contact Current AC Max:5A; Switch Terminals:Cable; Circuitry:SPDT; Contact Configuration:SPDT
All MICRO SWITCH™ 14CE and 914CE series miniature enclosed switches incorporate fluorocarbon diaphragm sealing to provide reliable protection, meeting NEMA 1, 2, 3, 3R, 4, 6, 6P, and 13 as well as IP66, IP67,
MICRO SWITCH 914CE Series Compact Precision Limit Switches,Wobble - Spring Wire, 1NC 1NO SPDT Snap Action, 6 foot Cable All MICRO SWITCH 14CE and 914CE series miniature enclosed switches incorporate fluorocarbon diaphragm sealing to provide reliable protection, meeting NEMA 1, 2, 3, 3R, 4, 6, 6P, and 13 as well as IP66, IP67, and IP68 requirements. Versions with boot seal also meet NEMA 12 requirements (dust, falling dirt, liquid media with solid contaminates). The cable or connector and basic switch terminals are encapsulated in an epoxy compound, offering superior resistance in harsh environments. For low temperature applications (down to -40 degrees C, -40 degrees F), CE switches can be supplied with low temperature seals and lubricant. The CE switches are a rugged and versatile switch which can be applied indoors in harsh factory floor applications, as well as on outdoor equipment in extreme temperatures. A full range of actuators are available, including plain plungers, roller plungers, side rotary, multi-directional wire, and manually operated. The switches are also available with the industry standard, M12 miniature 4-pin connector. The MICRO SWITCH 14 CE versions are designed for European applications and meet the requirements of the low voltage directive and therefore carry the CE mark. The MICRO SWITCH 914CE products meet UL and CSA standards, as well as European CE requirements.