Honeywell 914CE2-9

Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Wire Terminal, Steel Roller Actuator, Panel Mount
$ 133.625
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 914CE2-9.

Sager Electronics

Datasheet9 pages7 years ago

IHS

Honeywell

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
+141%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell914CE3-9
Switch Limit N.O./N.C. SPDT Cross Roller Plunger Screw Mount 1/10HP 11.8N Linear Cable
Honeywell914CE1-9
Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Wire Terminal, Steel Plunger Actuator, Panel Mount
Honeywell914CE18-3
Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Wire Terminal, Steel Plunger Actuator, Panel Mount

Descriptions

Descriptions of Honeywell 914CE2-9 provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Wire Terminal, Steel Roller Actuator, Panel Mount
Switch Limit; Miniature; Top Push Roller Head; 5A; SPDT 1NO-1NC
Switch, Miniature Enclosed Basic, SPDT, TOP Roller PLUNGER, 240 VAC, 28 VDC
Electromechanical Switch Plunger actuated switches N.O/N.C SPDT 5A
Contact Configuration = 1CO / Actuator Type = Roller Plunger / Switching Current - AC A = 5 / Switching Current - DC A = 3 / Switching Voltage - AC V = 240 / Switching Voltage - DC V = 28 / Termination Type = Cable / Contact Element Type = Snap Action / Operating Force N = 12.2 / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP68 / Insulation Voltage V = 250 / Series = 914CE
All MICRO SWITCH™ 14CE and 914CE series miniature enclosed switches incorporate fluorocarbon diaphragm sealing to provide reliable protection, meeting NEMA 1, 2, 3, 3R, 4, 6, 6P, and 13 as well as IP66, IP67&#44
MICRO SWITCH 914CE Series Compact Precision Limit Switches,Top Roller Plunger, 1NC 1NO SPDT Snap Action, 9 foot Cable All MICRO SWITCH 14CE and 914CE series miniature enclosed switches incorporate fluorocarbon diaphragm sealing to provide reliable protection, meeting NEMA 1, 2, 3, 3R, 4, 6, 6P, and 13 as well as IP66, IP67, and IP68 requirements. Versions with boot seal also meet NEMA 12 requirements (dust, falling dirt, liquid media with solid contaminates). The cable or connector and basic switch terminals are encapsulated in an epoxy compound, offering superior resistance in harsh environments. For low temperature applications (down to -40 degrees C, -40 degrees F), CE switches can be supplied with low temperature seals and lubricant. The CE switches are a rugged and versatile switch which can be applied indoors in harsh factory floor applications, as well as on outdoor equipment in extreme temperatures. A full range of actuators are available, including plain plungers, roller plungers, side rotary, multi-directional wire, and manually operated. The switches are also available with the industry standard, M12 miniature 4-pin connector. The MICRO SWITCH 14 CE versions are designed for European applications and meet the requirements of the low voltage directive and therefore carry the CE mark. The MICRO SWITCH 914CE products meet UL and CSA standards, as well as European CE requirements.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO