Descriptions of Honeywell 914CE2-3A provided by its distributors.
Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Wire Terminal, Steel Roller Actuator, Panel Mount
COMPACT LIMIT SWITCH, ENCLOSED, SPDT, TOP PLUNGER, SIDE, 3FT CABLE, 914CE SERIES
Electromechanical Switch Limit Switch N.O./N.C. SPDT 5A
3A 28V 5A Single Pole Double Throw (SPDT) 240V 10 Million Times Limit Switches ROHS
Contact Configuration = 1CO / Actuator Type = Roller Plunger / Switching Current - AC A = 5 / Switching Current - DC A = 3 / Switching Voltage - AC V = 240 / Switching Voltage - DC V = 28 / Termination Type = Cable / Contact Element Type = Snap Action / Operating Force N = 12.2 / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP68 / Insulation Voltage V = 250 / Series = 914CE
Limit Switch; Actuator Style:Top Roller Plunger; Operating Force Max:2.75lbf; Switch Terminals:Cable; Circuitry:SPDT; Mounting Type:Screw Terminal; Operating Force:2.75lbf; Over Travel:; Switch Features:Roller Plunger Actuator ;RoHS Compliant: Yes
All MICRO SWITCH™ 14CE and 914CE series miniature enclosed switches incorporate fluorocarbon diaphragm sealing to provide reliable protection, meeting NEMA 1, 2, 3, 3R, 4, 6, 6P, and 13 as well as IP66, IP67,
MICRO SWITCH 914CE Series Compact Precision Limit Switches,Top Roller Plunger, 1NC 1NO SPDT Snap Action, 3 foot Cable All MICRO SWITCH 14CE and 914CE series miniature enclosed switches incorporate fluorocarbon diaphragm sealing to provide reliable protection, meeting NEMA 1, 2, 3, 3R, 4, 6, 6P, and 13 as well as IP66, IP67, and IP68 requirements. Versions with boot seal also meet NEMA 12 requirements (dust, falling dirt, liquid media with solid contaminates). The cable or connector and basic switch terminals are encapsulated in an epoxy compound, offering superior resistance in harsh environments. For low temperature applications (down to -40 degrees C, -40 degrees F), CE switches can be supplied with low temperature seals and lubricant. The CE switches are a rugged and versatile switch which can be applied indoors in harsh factory floor applications, as well as on outdoor equipment in extreme temperatures. A full range of actuators are available, including plain plungers, roller plungers, side rotary, multi-directional wire, and manually operated. The switches are also available with the industry standard, M12 miniature 4-pin connector. The MICRO SWITCH 14 CE versions are designed for European applications and meet the requirements of the low voltage directive and therefore carry the CE mark. The MICRO SWITCH 914CE products meet UL and CSA standards, as well as European CE requirements.