Descriptions of Honeywell 8LS125 provided by its distributors.
Switch Limit N.O./N.C. SPDT Wobble Screw Mount 10A 480VAC 550VDC 0.28N Rotary Conduit
Snap Acting/Limit Switch, SPDT, Momentary, 0.8A, 115VDC, Screw Terminal, Plunger Actuator, Panel Mount
Limit Switch, Wobble Stick, 1NC/1NO, 10A @ 480V AC
LIMIT SWITCH, WOBBLE STEEL WIRE, 1NC/1NO, NON PLUG-IN, COMPACT, 10 AMPS
115V Single Pole Double Throw (SPDT) 120V Limit Switches ROHS
LIMIT SWITCH, WOBBLE ROD, SPDT-1NO/1NC
Limit Switch; Actuator Style:Wobble Rod; Operating Force Max:0.28N; Contact Voltage AC Max:480V; Contact Voltage DC Max:115V; Contact Current AC Max:10A; Contact Current DC Max:800mA; Switch Terminals:Screw; Circuitry:SPDT-1NO/1NC ;RoHS Compliant: Yes
MICRO SWITCH™ compact LS and plug-in 200LS limit switches have a long record of successful performance in industrial applications. The MICRO SWITCH™ LS fits in many places too small for any other fully adjustable limit switch. The MICRO SWITCH&
MICRO SWITCH LS Series General Purpose Limit Switches, Wobble - Steel Wire, 1NC 1NO DPDT Snap Action, Double Break, 0.5 in - 14NPT conduit, Compact/Non Plug-in MICRO SWITCH LS Series Limit Switches are available in standard and plug-in configurations. Under severe conditions, its durable and dependable design provides longevity, precision, and consistent repeatability over millions of operations. The compact size and adjustable features propel the LS Series to flourish in a variety of settings under space constraint without sacrificing reliability. Its construction is oil-tight, water-tight and dust tight, and includes die-cast housing, heads and actuators. An assortment of heads and actuators provides a solution for a variety of applications.