Honeywell 701-102BAB-B00

700 Series Temperature Sensor, Thin Film, Platinum Rtd, Platinumclad Nickel Wire
$ 39.382
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 701-102BAB-B00.

IHS

Datasheet4 pages16 years ago

Arrow Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Agility

Inventory History

3 month trend:
-33.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SENSOR, TEMP, THIN FILM, PLATINUM (RTD), 1000 OHM +/-1.2 OHM AT 0 C, 700 SERIES
SENSOR; TEMP; THIN FILM; PLATINUM (RTD); 1000 OHM +/-0.6 OHM AT 0 C
Thermistor , Temp Sensor Analog Automotive 2-Pin

Descriptions

Descriptions of Honeywell 701-102BAB-B00 provided by its distributors.

700 SERIES TEMPERATURE SENSOR, THIN FILM, PLATINUM RTD, PLATINUMCLAD NICKEL WIRE
SENSOR; TEMP; THIN FILM; PLATINUM (RTD); 1000 OHM +/-1.2 OHM AT 0 C
Thermistor , Temp Sensor Analog 2-Pin
700 Series temperature sensor, thin film, platinum RTD, platinum-clad nickel wire The 700 Series Platinum RTDs (Resistance Temperature Detector) are economical, miniature temperature sensors. These products are available in two different package configurations, leaded and SMT (Surface Mount Technology). Two sizes are available for each configuration, with the SMT available in industry-standard 0805 and 1206 packages. The 700 Series has 100 Ohm and 1000 Ohm base resistances and is available in both the 3750 ppm/K and 3850 ppm/K temperature coefficients (375 and 385 alphas). The tolerances of the 700 Series meet DIN class A, DIN class B and DIN class 2B industry standards.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO