Descriptions of Honeywell 6LS1 provided by its distributors.
Snap Acting/Limit Switch, DPDT, Momentary, 0.8A, 115VDC, Screw Terminal, Steel Roller Lever Actuator, Panel Mount
Switch Limit N.O./N.C. SPDT Side Rotary with Yoke Roller Lever Screw Mount 0.8A 550VDC Rotary Conduit
Switch Limit; Compact; Die Cast Zinc; SPDT 1NO 1NC
Electromechanical Switch Enclosed Switch N.O./N.C. DPDT 0.8A
1NC/1NO SPDT Limit Switch Rotary Lever Arm
115V Single Pole Double Throw (SPDT) 120V Limit Switches ROHS
Switch, Enclosed, SIDE Rotary WITH YOKE STYLE LEVER, STEEL RollerS, DPDT
Limit Switch; Actuator Style:Side Rotary Roller; Circuitry:SPDT-1NO/1NC; Contact Current Max:10A; Leaded Process Compatible:Yes; Operating Force Max:3lbf; Pre-Travel:55 degrees ;RoHS Compliant: Yes
LIMIT SWITCH, SIDE ROTARY ROLLER, SPDT;; LIMIT SWITCH, SIDE ROTARY ROLLER, SPDT; Actuator Style:Side Rotary Roller; Operating Force Max:0.34N-m; Contact Voltage AC Max:480V; Contact Voltage DC Max:550V; Contact Current AC Max:10A; Contact Current DC Max:800mA
MICRO SWITCH™ compact LS and plug-in 200LS limit switches have a long record of successful performance in industrial applications. The MICRO SWITCH™ LS fits in many places too small for any other fully adjustable limit switch. The MICRO SWITCH&
MICRO SWITCH LS Series General Purpose Limit Switches, Side Rotary with Yoke Style Lever, Steel Rollers, 1NC 1NO DPDT Snap Action, Maintained, Double Break, 0.5 in - 14NPT conduit, Compact/Non Plug-in MICRO SWITCH LS Series Limit Switches are available in standard and plug-in configurations. Under severe conditions, its durable and dependable design provides longevity, precision, and consistent repeatability over millions of operations. The compact size and adjustable features propel the LS Series to flourish in a variety of settings under space constraint without sacrificing reliability. Its construction is oil-tight, water-tight and dust tight, and includes die-cast housing, heads and actuators. An assortment of heads and actuators provides a solution for a variety of applications.