Honeywell 66AT11-1

Switch Toggle ON ON ON 6PDT Round Lever Solder 7A 28VDC Panel Mount with Threads
$ 975.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 66AT11-1.

IHS

Datasheet1 page0 years ago

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+168%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Honeywell66AT23-7
Switch Toggle ON ON ON 6PDT Lever Quick Connect/Solder 7A 28VDC Panel Mount with Threads
Honeywell66AT22-3D
Switch Toggle ON OFF 6PDT Locking Lever Solder 7A 28VDC Panel Mount with Threads
Honeywell66AT11-5
Switch Toggle ON ON ON 6PDT Round Lever Solder 7A 28VDC Panel Mount with Threads
Honeywell66AT11-3D
Toggle Switch, 6PDT, Latched, 7A, 28VDC, Wire Terminal, Lever Actuator, Panel Mount-threaded
Honeywell66AT22-7
Toggle Switch, SPDT, Momentary, 7A, 28VDC, Wire Terminal, Lever Actuator, Panel Mount-threaded

Descriptions

Descriptions of Honeywell 66AT11-1 provided by its distributors.

Switch Toggle ON ON ON 6PDT Round Lever Solder 7A 28VDC Panel Mount with Threads
Toggle Switch, 4Pdt, Latched, 7A, 24Vdc, Screw Terminal, Lever Actuator, Panel Mount-Threaded
MICRO SWITCH AT Series Toggle Switch, 6 pole, 3 position, Solder T2 type terminal, Standard Lever MICRO SWITCH AT toggle switches provide a compact multi-pole toggle switch available as a 1-, 2-, 3-, 4-, 6-, 8-, or 10-pole design for a wide range of applications with a metal toggle lever, metal bushing, and metal housing for durability. Select AT Series are qualified to MIL-PRF-8805 for military applications. Options for the AT Series include panel seals and lever-to-bushing seals. These options enhance product performance where environments of dust or water spray could be present in the application. MICRO SWITCH AT toggle switch assemblies are available with individual poles (basic switches) which are UL, CSA, and CE certified.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66AT111