Honeywell 64AT22-7E

Switch Toggle ON ON ON 4PDT Lock Lever Quick Conn 7A 28VDC Panel Mount with Threads
$ 702.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 64AT22-7E.

Farnell

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2005-04-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Honeywell64AT22-1A
Toggle Switch (N.O.-N.C.) Lever PC Turret 7 Amp 115 Volt AC 28 Volt Panel Mount
C&K Components7415T1Z3QE
Switch Toggle Mom ON Mom 4PDT Round Toggle Quick Conn 5A 250VAC 28VDC Panel Mount with Threads
Honeywell64AT22-1E
Switch Toggle ON ON ON DP3T Locking Lever Quick Conn 7A 28VDC Panel Mount with Threads
C&K Components7403SYZ3QE
Switch Toggle ON OFF ON 4PDT Round Toggle Quick Conn 5A 250VAC 28VDC Panel Mount with Threads
C&K Components7401T1Z3QE
Switch Toggle ON None ON 4PDT Round Toggle Quick Conn 5A 250VAC 28VDC Panel Mount with Threads
Honeywell64AT22-7
Switch Toggle ON ON ON DP3T Round Lever Quick Conn 7A 28VDC Panel Mount with Threads

Descriptions

Descriptions of Honeywell 64AT22-7E provided by its distributors.

Switch Toggle ON ON ON 4PDT Lock Lever Quick Conn 7A 28VDC Panel Mount with Threads
Toggle Switch, 4PDT, Momentary, 7A, 28VDC, Quick Connect Terminal, Lever Actuator, Panel Mount-threaded
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Rocker Switches
Toggle SW 4PDT 3POS QC TERM LOCKING LVR TOGG SW
Sealed Oi Switch |Honeywell 64AT227E
28V(DC) ON - NONE - ON 28V 7A , 27.94mm*72.14mm
MICRO SWITCH AT Series Toggle Switch, 4 pole, 3 position, Quick Connect terminal, Locking Lever MICRO SWITCH AT toggle switches provide a compact multi-pole toggle switch available as a 1-, 2-, 3-, 4-, 6-, 8-, or 10-pole design for a wide range of applications with a metal toggle lever, metal bushing, and metal housing for durability. Select AT Series are qualified to MIL-PRF-8805 for military applications. Options for the AT Series include panel seals and lever-to-bushing seals. These options enhance product performance where environments of dust or water spray could be present in the application. MICRO SWITCH AT toggle switch assemblies are available with individual poles (basic switches) which are UL, CSA, and CE certified.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 64AT227E