Honeywell 64AT22-1

Toggle Switch, 4PDT, Latched, 7A, 28VDC, Wire Terminal, Lever Actuator, Panel Mount-threaded
$ 682.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 64AT22-1.

Electro Sonic

Datasheet1 page0 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C&K Components7415T1Z3QE
Switch Toggle Mom ON Mom 4PDT Round Toggle Quick Conn 5A 250VAC 28VDC Panel Mount with Threads
Honeywell64AT22-1E
Switch Toggle ON ON ON DP3T Locking Lever Quick Conn 7A 28VDC Panel Mount with Threads
C&K Components7403SYZ3QE
Switch Toggle ON OFF ON 4PDT Round Toggle Quick Conn 5A 250VAC 28VDC Panel Mount with Threads
Honeywell64AT22-1A
Toggle Switch (N.O.-N.C.) Lever PC Turret 7 Amp 115 Volt AC 28 Volt Panel Mount
C&K Components7401T1Z3QE
Switch Toggle ON None ON 4PDT Round Toggle Quick Conn 5A 250VAC 28VDC Panel Mount with Threads
Honeywell64AT22-7
Switch Toggle ON ON ON DP3T Round Lever Quick Conn 7A 28VDC Panel Mount with Threads

Descriptions

Descriptions of Honeywell 64AT22-1 provided by its distributors.

Toggle Switch, 4PDT, Latched, 7A, 28VDC, Wire Terminal, Lever Actuator, Panel Mount-threaded
Switch Toggle ON ON ON DP3T Round Lever Quick Conn 7A 28VDC Panel Mount with Threads
Switch Toggle; Bat-Handle; 7A/125V AC; Quick-Connect Terminal; 4PDT
MICRO SWITCH AT Series Toggle Switch, 4 pole, 3 position, Quick Connect terminal, Standard Lever MICRO SWITCH AT toggle switches provide a compact multi-pole toggle switch available as a 1-, 2-, 3-, 4-, 6-, 8-, or 10-pole design for a wide range of applications with a metal toggle lever, metal bushing, and metal housing for durability. Select AT Series are qualified to MIL-PRF-8805 for military applications. Options for the AT Series include panel seals and lever-to-bushing seals. These options enhance product performance where environments of dust or water spray could be present in the application. MICRO SWITCH AT toggle switch assemblies are available with individual poles (basic switches) which are UL, CSA, and CE certified.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 64AT221