Descriptions of Honeywell 61NT1-2 provided by its distributors.
Switch Toggle OFF ON SPST Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Toggle Switch, SPST, Latched, 20A, 28VDC, Screw Terminal, Standard Lever Actuator, Panel Mount-threaded
Switch Toggle; Bat-Handle; 20A/28V DC; SPST; On-Off
TOGGLE SWITCH, PANEL STAND-OFF, 1-POLE, STEP BASE, 2-POSITION, SCREW, NT SERIES
SWITCH, TOGGLE, SPST, 20A, 277V; Switch Operation:On-Off; Contact Configuration:SPST; Illumination:Non Illuminated; Product Range:NT Series; Contact Current Max:15A; Switch Mounting:-; Contact Voltage AC Nom:277V; Keyway
Toggle Switch; Switch Operation:On-Off; Circuitry:SPST; Switch Terminals:Screw; Actuator Style:Bat; Contact Current Max:15A; Current Rating:15A; Keyway Position:OFF; Leaded Process Compatible:Yes; Mounting Type:Panel ;RoHS Compliant: Yes
NT Series Toggle Switch, Panel stand-off feature, 1 pole step base, 2 position, Screw terminal, Standard Lever MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.