Honeywell 604HE1-6

Snap Acting/Limit Switch, Spdt, Momentary, 7A, 28Vdc, 4.2Mm, Wire Terminal, Steel Plunger Actuator,
$ 1,582.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 604HE1-6.

Master Electronics

Datasheet8 pages9 years ago

JRH Electronics

Honeywell

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1999-12-08
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Honeywell444EN1-6
Snap Acting/Limit Switch, SPDT, Momentary, 7A, 28VDC, Wire Terminal, Steel Shaft Actuator, Panel Mount-threaded

Descriptions

Descriptions of Honeywell 604HE1-6 provided by its distributors.

Snap Acting/Limit Switch, Spdt, Momentary, 7A, 28Vdc, 4.2Mm, Wire Terminal, Steel Plunger Actuator,
Switch Limit N.O./N.C. 4PDT Top Plunger Panel Mount 7A 28VDC 53.38N Linear Wire Lead
Electromechanical Switch Enclosed Switch N.O./N.C. SPDT 7A
Switch Limit; Sealed; Top Push Button Head; 7A; 4PDT
The MICRO SWITCH™ HE Series hermetically sealed limit switch meets hermetic sealing as defined in MIL-S-8805, Symbol 5. The HE Series features true hermetic sealing (metal-to-metal, glass-to metal construction), ensuring maximum sealing effectiveness for exceptionally long periods of time regardless of constant changes in atmospheric pressures and temperatures.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 604HE16