Honeywell 5LS7

Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 0.8A 550VDC 15.57N Linear Conduit
$ 457.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 5LS7.

Honeywell

Instruction Sheet2 pages8 years ago
Instruction Sheet1 page28 years ago

IHS

Sager Electronics

Master Electronics

Agility

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1999-12-20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HoneywellBFL1-BW4
Switch Limit N.O./N.C. SPDT Spring Wire Screw Mount 0.5A 250VDC 1.95N Rotary Conduit
HoneywellGLCA01A1B
Electromechanical Switch Limit Switch N.O./N.C. SPDT 6A
HoneywellGLDA01A2A
1NC/1NO SPDT Limit Switch Rotary Lever Arm IP 66, 67
OmronVB-2121
Switch Limit N.O./N.C. SPDT Bevel Plunger Screw Mount 10A 250VAC 250VDC Linear Conduit
OmronVB-3221
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 10A 250VAC 250VDC Linear Conduit
OmronVB-2111
Limit Switch Rohs Compliant: Yes |Omron Industrial Automation VB-2111

Descriptions

Descriptions of Honeywell 5LS7 provided by its distributors.

Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 0.8A 550VDC 15.57N Linear Conduit
SNAP ACTION LIMIT SWITCH, ROLLER PLUNGER, DIE CAST ZINC, NO/NC, 480V
Snap Acting/Limit Switch, SPDT, Momentary, 0.8A, 115VDC, 7.21mm, Screw Terminal, Steel Roller Plunger Actuator, Panel Mount
115V Single Pole Double Throw (SPDT) 120V Limit Switches ROHS
MICRO SWITCH™ compact LS and plug-in 200LS limit switches have a long record of successful performance in industrial applications. The MICRO SWITCH™ LS fits in many places too small for any other fully adjustable limit switch. The MICRO SWITCH&
MICRO SWITCH LS Series General Purpose Limit Switches, Top Roller Plunger, 1NC 1NO DPDT Snap Action, Double Break, 0.5 in - 14NPT conduit, Compact/Non Plug-in MICRO SWITCH LS Series Limit Switches are available in standard and plug-in configurations. Under severe conditions, its durable and dependable design provides longevity, precision, and consistent repeatability over millions of operations. The compact size and adjustable features propel the LS Series to flourish in a variety of settings under space constraint without sacrificing reliability. Its construction is oil-tight, water-tight and dust tight, and includes die-cast housing, heads and actuators. An assortment of heads and actuators provides a solution for a variety of applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO