Honeywell 590-33AA38-103

Industrial Temperature Sensors THERMISTOR PROB ASSY Surface +/-0.05
$ 51.53
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 590-33AA38-103.

IHS

Datasheet1 page11 years ago

Sager Electronics

Master Electronics

Agility

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2014-07-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-08-15
LTD Date2023-12-29

Descriptions

Descriptions of Honeywell 590-33AA38-103 provided by its distributors.

Industrial Temperature Sensors THERMISTOR PROB ASSY Surface +/-0.05
HONEYWELL 590-33AA38-103 Surface Temperature Probe. More details: Surface Temperature Probe, NTC
SENSING AND CONTROL RESISTOR NTC Thermistor, 10000ohm, Chassis Mount
Sensors, Thermal, Packaged Temperature Probes
10kΩ ±0.05℃ NTC Thermistors ROHS
500 Series surface temperature probe, NTC, 10,000 Ohm, ±0,05 °C [0.09 °F] tolerance, 37 °C [99 °F] accuracy, aluminum, threaded body (8-32 UNC-2A), flying leads (two), 28 gauge Teflon insulation, 305 mm [12 in] The 500 Series is broad portfolio of air/gas, liquid and surface temperature probes that use Honeywell's NTC (Negative Temperature Coefficient) thermistors. Thermistors can be very effective in sensing temperatures of gases, liquids or solids because of their enhanced sensitivity. These small, easy to install probe assemblies support and position the thermistor elements within the media to be monitored as well as protect the thermistors against damage in use or handling. The assemblies also help direct thermal or fluid flow evenly across the thermistors for accurate temperature sensing. The enhanced reliability, precision and stability of the 500 Series products allow the customer greater flexibility in temperature monitoring and control. The wide operating temperature range is -60 °C to 300 °C [-76 °F to 572 °F] provides application flexibility. The 500 Series is available in a wide variety of housing styles and materials, R-T (Resistance-Temperature) curves, mounting methods, mechanical interface, electrical interface and connector types to meet most applications. In addition to custom configurations, a variety of existing designs is available. Honeywell also offers RTD (Resistance Temperature Detector) technology that may be packaged into probe assemblies for similar applications that may require an RTD linear output instead of an NTC thermistor output.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 59033AA38103